C DUAL AND-ORINV GATE 14-SOIC - CD4085BMTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4085BMTG4-ND |
750 |
.50400 |
Extended Price
378.00 |
| Manufacturer Part Number | CD4085BMTG4 | |||
| Description | C DUAL AND-ORINV GATE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4085BMTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 2-Wide 2-Input AND-OR Invert Gate |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 18 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4085BMTG4 CD4085BMTG4 |
CD4085BMTG4 Specification Sheet
C DUAL AND-ORINV GATE 14-SOIC - CD4085BMTG4 (CD4085BMTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :C DUAL AND-ORINV GATE 14-SOIC - CD4085BMTG4
Order 'c dual and-orinv gate 14-soic - CD4085BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BMTG4-ND.
IC DUAL AND-ORINV GATE 14-SOIC - CD4085BM
Order 'ic dual and-orinv gate 14-soic - CD4085BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BM-ND.
IC DUAL AND-ORINV GATE 14-SOIC - CD4085BM96
Order 'ic dual and-orinv gate 14-soic - CD4085BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BM96-ND.
IC DUAL AND-ORINV GATE 14-SOIC - CD4085BM96E4
Order 'ic dual and-orinv gate 14-soic - CD4085BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BM96E4-ND.
IC DUAL AND-ORINV GATE 14-SOIC - CD4085BME4
Order 'ic dual and-orinv gate 14-soic - CD4085BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BME4-ND.
IC DUAL AND-ORINV GATE 14-SOIC - CD4085BMT
Order 'ic dual and-orinv gate 14-soic - CD4085BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BMT-ND.
IC DUAL AND-ORINV GATE 14-SOIC - CD4085BMTE4
Order 'ic dual and-orinv gate 14-soic - CD4085BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BMTE4-ND.
C DUAL AND-ORINV GATE 14-SOIC - CD4085BM96G4
Order 'c dual and-orinv gate 14-soic - CD4085BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BM96G4-ND.
C DUAL AND-ORINV GATE 14-SOIC - CD4085BMG4
Order 'c dual and-orinv gate 14-soic - CD4085BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BMG4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM
Order 'ic dual 4in nor gate 14-soic - CD4002BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM96
Order 'ic dual 4in nor gate 14-soic - CD4002BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM96-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM96E4
Order 'ic dual 4in nor gate 14-soic - CD4002BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM96E4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BME4
Order 'ic dual 4in nor gate 14-soic - CD4002BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BME4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMT
Order 'ic dual 4in nor gate 14-soic - CD4002BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BMT-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMTE4
Order 'ic dual 4in nor gate 14-soic - CD4002BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BMTE4-ND.
Send this link via E-Mail
Help With This Screen
