IDC CABLE-AKC20G/ AE20G / APK20G - A3CKG-2036G
| Digi-Key Part Number | A3CKG-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
14.91000 12.14300 8.94750 7.72252 7.18994 6.19932 5.85846 5.66673 |
Extended Price
14.91 121.43 894.75 1930.63 3594.97 6199.32 14646.15 28333.65 |
| Manufacturer Part Number | A3CKG-2036G | |||
| Description | IDC CABLE-AKC20G/ AE20G / APK20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-2036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 2036G A3CKG2036G |
IDC CABLE-AKC20G/ AE20G / APK20G - A3CKG-2036G (A3CKG-2036G-ND)
Related parts:IDC CABLE-AKC20G/ AE20G / APK20G - A3CKG-2036G
Order 'idc cable-akc20g/ ae20g / apk20g - A3CKG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2036G-ND.
IDC CABLE-AKC20G/ AE20G / APK20G - A3CKG-2006G
Order 'idc cable-akc20g/ ae20g / apk20g - A3CKG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2006G-ND.
IDC CABLE-AKC20G/ AE20G / APK20G - A3CKG-2018G
Order 'idc cable-akc20g/ ae20g / apk20g - A3CKG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2018G-ND.
IDC CABLE-AKC20G/ AE20G / X - A1CXG-2036G
Order 'idc cable-akc20g/ ae20g / x - A1CXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2036G-ND.
IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2036G
Order 'idc cable-asc20g/ ae20g / apk20g - A3AKG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2036G-ND.
IDC CABLE-AKC20G/ AE20G / ACE20G - A3CEG-2036G
Order 'idc cable-akc20g/ ae20g / ace20g - A3CEG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2036G-ND.
IDC CABLE-ACE20G/ AE20G / APK20G - A3EKG-2036G
Order 'idc cable-ace20g/ ae20g / apk20g - A3EKG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-2036G-ND.
IDC CABLE-AKC20G/ AE20G / AKC20G - A3CCG-2036G
Order 'idc cable-akc20g/ ae20g / akc20g - A3CCG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-2036G-ND.
IDC CABLE-ASN20A/ AE20G / X - A1AXA-2036G
Order 'idc cable-asn20a/ ae20g / x - A1AXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036G-ND.
IDC CABLE-ASC20G/ AE20G / X - A1AXG-2036G
Order 'idc cable-asc20g/ ae20g / x - A1AXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036G-ND.
IDC CABLE - ASC20H/AE20G/X - A1AXH-2036G
Order 'idc cable - asc20h/ae20g/x - A1AXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036G-ND.
IDC CABLE-ASS20A/ AE20G / X - A1BXA-2036G
Order 'idc cable-ass20a/ ae20g / x - A1BXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036G-ND.
IDC CABLE-ASR20G/ AE20G / X - A1BXG-2036G
Order 'idc cable-asr20g/ ae20g / x - A1BXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036G-ND.
IDC CABLE - ASR20H/AE20G/X - A1BXH-2036G
Order 'idc cable - asr20h/ae20g/x - A1BXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2036G-ND.
IDC CABLE-AKN20A/ AE20G / X - A1CXA-2036G
Order 'idc cable-akn20a/ ae20g / x - A1CXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2036G-ND.
Send this link via E-Mail
Help With This Screen