Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMTG4
IC QUAD EXCLUSV-OR GATE 14-SOIC - CD4070BMTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4070BMTG4-ND |
1000 |
.33250 |
Extended Price
332.50 |
| Manufacturer Part Number | CD4070BMTG4 | |||
| Description | IC QUAD EXCLUSV-OR GATE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4070BMTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4070BMTG4 CD4070BMTG4 |
CD4070BMTG4 Specification Sheet
IC QUAD EXCLUSV-OR GATE 14-SOIC - CD4070BMTG4 (CD4070BMTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMTG4Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMTG4
Order 'ic quad exclusv-or gate 14-soic - CD4070BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BMTG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BM96
Order 'ic quad exclusv-or gate 14-soic - CD4070BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BM96-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BM96E4
Order 'ic quad exclusv-or gate 14-soic - CD4070BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BM96E4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4070BME4
Order 'ic quad exclusv-or gate 14-soic - CD4070BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BME4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMT
Order 'ic quad exclusv-or gate 14-soic - CD4070BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BMT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMTE4
Order 'ic quad exclusv-or gate 14-soic - CD4070BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BMTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4077BM96
Order 'ic quad exclusv-nor gate 14-soic - CD4077BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BM96-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4077BM96E4
Order 'ic quad exclusv-nor gate 14-soic - CD4077BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BM96E4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4077BME4
Order 'ic quad exclusv-nor gate 14-soic - CD4077BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BME4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4077BMT
Order 'ic quad exclusv-nor gate 14-soic - CD4077BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BMT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4077BMTE4
Order 'ic quad exclusv-nor gate 14-soic - CD4077BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BMTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BM96G4
Order 'ic quad exclusv-or gate 14-soic - CD4070BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BM96G4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMG4
Order 'ic quad exclusv-or gate 14-soic - CD4070BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4070BMG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4077BM96G4
Order 'ic quad exclusv-nor gate 14-soic - CD4077BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BM96G4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4077BMG4
Order 'ic quad exclusv-nor gate 14-soic - CD4077BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4077BMG4-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4070BMTG4
Send this link via E-Mail
Help With This Screen
