IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BMTG4 - Integrated Circuits (ICs)
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 0.04µA 3 V ~ 18 V CD4055BMTG4
| Digi-Key Part Number | CD4055BMTG4-ND |
1000 |
.43890 |
Extended Price
438.90 |
| Manufacturer Part Number | CD4055BMTG4 | |||
| Description | IC BCD-7SEG DECODER/DRIVR 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4055BMTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Digits or Characters | 1 Digit |
| Configuration | 7 Segment |
| Display Type | LCD |
| Interface | BCD |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.04µA |
| Voltage - Supply | 3 V ~ 18 V |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4055BMTG4 CD4055BMTG4 |
CD4055BMTG4 Specification Sheet
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BMTG4 (CD4055BMTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 0.04µA 3 V ~ 18 V CD4055BMTG4IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BMTG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4055BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BMTG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BM96G4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4055BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM96G4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BMG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4055BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BMG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4056BM96G4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4056BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4056BM96G4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4056BMG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4056BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4056BMG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4056BMTG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4056BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4056BMTG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4511BNSRG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4511BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4511BNSRG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BM96G4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BMG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BMG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BMTG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BMTG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BNSRG4
Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BNSRG4-ND.
IC BCD-7SEG DECODER/DVR 16-DIP - CD4055BEE4
Order 'ic bcd-7seg decoder/dvr 16-dip - CD4055BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BEE4-ND.
IC BCD-7SEG DECODER/DVR 16-SOIC - CD4055BM
Order 'ic bcd-7seg decoder/dvr 16-soic - CD4055BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM-ND.
IC BCD-7SEG DECODER/DVR 16-SOIC - CD4055BM96
Order 'ic bcd-7seg decoder/dvr 16-soic - CD4055BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM96-ND.
IC BCD-7SEG DECODER/DVR 16-SOIC - CD4055BM96E4
Order 'ic bcd-7seg decoder/dvr 16-soic - CD4055BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM96E4-ND.
Options for Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 0.04µA 3 V ~ 18 V CD4055BMTG4
Send this link via E-Mail
Help With This Screen
