Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BPWRG4
IC PHASE-LOCK LOOP MCPWR 16TSSOP - CD4046BPWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4046BPWRG4-ND |
2000 |
.21700 |
Extended Price
434.00 |
| Manufacturer Part Number | CD4046BPWRG4 | |||
| Description | IC PHASE-LOCK LOOP MCPWR 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4046BPWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Outputs | 4 |
| Input | - |
| Output | - |
| Frequency-Max | 1.4MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4046BPWRG4 CD4046BPWRG4 |
CD4046BPWRG4 Specification Sheet
IC PHASE-LOCK LOOP MCPWR 16TSSOP - CD4046BPWRG4 (CD4046BPWRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BPWRG4Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BPWRG4
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BPWRG4-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 18 V CD4046BPWR
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14109-1-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BPWR
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14109-2-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Digi-Reel® 3 V ~ 18 V CD4046BPWR
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14109-6-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BPW
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BPW-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BPWE4
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BPWE4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BPWRE4
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BPWRE4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BPWG4
Order 'ic phase-lock loop mcpwr 16tssop - CD4046BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BPWG4-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 18 V CD4046BNSR
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14108-1-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BNSR
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14108-2-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Digi-Reel® 3 V ~ 18 V CD4046BNSR
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14108-6-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BE
Order 'ic phase-lock loop mcpwr 16-dip - CD4046BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2052-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BEE4
Order 'ic phase-lock loop mcpwr 16-dip - CD4046BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BEE4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BNSRE4
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BNSRE4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BNSRG4
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BNSRG4-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V CD4046BPWRG4
Send this link via E-Mail
Help With This Screen
