Keywords:





IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRG4 - Integrated Circuits (ICs)

Digi-Key Part Number CD4019BPWRG4-ND
Price Break
2000
Unit Price
.19950
Extended Price
399.00
Manufacturer Part NumberCD4019BPWRG4
DescriptionIC QUAD AND/OR SLCT GATE 16TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCD4019BPWRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits4
Logic TypeAND/OR Select
Current - Output High, Low6.8mA, 6.8mA
Output TypeSingle-Ended
Schmitt Trigger InputNo
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case16-TSSOP
PackagingTape & Reel (TR)
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4019BPWRG4
CD4019BPWRG4

CD4019BPWRG4 Specification Sheet

Image of IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRG4

IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRG4 (CD4019BPWRG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRG4
 Order 'ic quad and/or slct gate 16tssop - CD4019BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BPWRG4-ND.
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPW
 Order 'ic quad and/or slct gate 16tssop - CD4019BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BPW-ND.
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWE4
 Order 'ic quad and/or slct gate 16tssop - CD4019BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BPWE4-ND.
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWR
 Order 'ic quad and/or slct gate 16tssop - CD4019BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BPWR-ND.
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRE4
 Order 'ic quad and/or slct gate 16tssop - CD4019BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BPWRE4-ND.
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWG4
 Order 'ic quad and/or slct gate 16tssop - CD4019BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BPWG4-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
 Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-1-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
 Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-2-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00D
 Order 'ic quad 2in pos nand gate 14soic - SN74AC00D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-5-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
 Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-6-ND.
IC QUAD 2IN POS AND GATE 14-SOIC - SN74AC08DR
 Order 'ic quad 2in pos and gate 14-soic - SN74AC08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1055-1-ND.
IC QUAD 2IN POS AND GATE 14-SOIC - SN74AC08DR
 Order 'ic quad 2in pos and gate 14-soic - SN74AC08DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1055-2-ND.
IC QUAD 2IN POS AND GATE 14-SOIC - SN74AC08DR
 Order 'ic quad 2in pos and gate 14-soic - SN74AC08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1055-6-ND.
IC QUAD 2IN POS-AND GATE 14TSSOP - SN74AHC08PWR
 Order 'ic quad 2in pos-and gate 14tssop - SN74AHC08PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1082-1-ND.
IC QUAD 2IN POS-AND GATE 14TSSOP - SN74AHC08PWR
 Order 'ic quad 2in pos-and gate 14tssop - SN74AHC08PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1082-2-ND.

Send this link via E-Mail
Help With This Screen

IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRE4 Next: IC QUAD ARRAY W/ESD SOT-5 - TPD4E002DRLR
IC QUAD AND/OR SLCT GATE 16TSSOP - CD4019BPWRG4