IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BM96G4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4019BM96G4
| Digi-Key Part Number | CD4019BM96G4-ND |
2500 |
.19500 |
Extended Price
487.50 |
| Manufacturer Part Number | CD4019BM96G4 | |||
| Description | IC QUAD AND/OR SELCT GATE 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4019BM96G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Logic Type | AND/OR Select |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 18 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4019BM96G4 CD4019BM96G4 |
CD4019BM96G4 Specification Sheet
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BM96G4 (CD4019BM96G4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4019BM96G4IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BM96G4
Order 'ic quad and/or selct gate 16soic - CD4019BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BM96G4-ND.
IC QUAD 2IN POS-NAND GATE 16SOIC - 74ACT11000DR
Order 'ic quad 2in pos-nand gate 16soic - 74ACT11000DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14295-1-ND.
IC QUAD 2IN POS-NAND GATE 16SOIC - 74ACT11000DR
Order 'ic quad 2in pos-nand gate 16soic - 74ACT11000DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14295-2-ND.
IC QUAD 2IN POS-NAND GATE 16SOIC - 74ACT11000DR
Order 'ic quad 2in pos-nand gate 16soic - 74ACT11000DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14295-6-ND.
IC QUAD 2IN POS-NAND GATE 16SOIC - 74ACT11000D
Order 'ic quad 2in pos-nand gate 16soic - 74ACT11000D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4175-5-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BM
Order 'ic quad and/or selct gate 16soic - CD4019BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BM-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BM96
Order 'ic quad and/or selct gate 16soic - CD4019BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BM96-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BM96E4
Order 'ic quad and/or selct gate 16soic - CD4019BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BM96E4-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BME4
Order 'ic quad and/or selct gate 16soic - CD4019BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BME4-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BMT
Order 'ic quad and/or selct gate 16soic - CD4019BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BMT-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BMTE4
Order 'ic quad and/or selct gate 16soic - CD4019BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BMTE4-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BMG4
Order 'ic quad and/or selct gate 16soic - CD4019BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BMG4-ND.
IC QUAD AND/OR SELCT GATE 16SOIC - CD4019BMTG4
Order 'ic quad and/or selct gate 16soic - CD4019BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4019BMTG4-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-1-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-2-ND.
Options for Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4019BM96G4
Send this link via E-Mail
Help With This Screen
