Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BPWG4
IC 4BIT BI-DIR SHIFT REG 16TSSOP - CD40194BPWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD40194BPWG4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CD40194BPWG4 | |||
| Description | IC 4BIT BI-DIR SHIFT REG 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD40194BPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Register, Bidirectional |
| Function | Universal |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 4 |
| Output Type | Standard |
| Voltage - Supply | 3 V ~ 18 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD40194BPWG4 CD40194BPWG4 |
CD40194BPWG4 Specification Sheet
IC 4BIT BI-DIR SHIFT REG 16TSSOP - CD40194BPWG4 (CD40194BPWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BPWG4Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BPWG4
Order 'ic 4bit bi-dir shift reg 16tssop - CD40194BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BPWG4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BPW
Order 'ic 4bit bi-dir shift reg 16tssop - CD40194BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BPW-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BPWE4
Order 'ic 4bit bi-dir shift reg 16tssop - CD40194BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BPWE4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tape & Reel (TR) 3 V ~ 18 V CD40194BPWR
Order 'ic 4bit bi-dir shift reg 16tssop - CD40194BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BPWR-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tape & Reel (TR) 3 V ~ 18 V CD40194BPWRE4
Order 'ic 4bit bi-dir shift reg 16tssop - CD40194BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BPWRE4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tape & Reel (TR) 3 V ~ 18 V CD40194BPWRG4
Order 'ic 4bit bi-dir shift reg 16tssop - CD40194BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BPWRG4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BE
Order 'ic 4bit bi-dir shift reg 16-dip - CD40194BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14254-5-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 4.5 V ~ 5.5 V CD74HCT194E
Order 'ic 4bit bi-dir shift reg 16-dip - CD74HCT194E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT194E-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 4.5 V ~ 5.5 V CD74HCT194EE4
Order 'ic 4bit bi-dir shift reg 16-dip - CD74HCT194EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT194EE4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BEE4
Order 'ic 4bit bi-dir shift reg 16-dip - CD40194BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BEE4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tape & Reel (TR) 3 V ~ 18 V CD40194BNSR
Order 'ic 4bit bi-dir shift reg 16-sop - CD40194BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BNSR-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tape & Reel (TR) 3 V ~ 18 V CD40194BNSRE4
Order 'ic 4bit bi-dir shift reg 16-sop - CD40194BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BNSRE4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tape & Reel (TR) 3 V ~ 18 V CD40194BNSRG4
Order 'ic 4bit bi-dir shift reg 16-sop - CD40194BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BNSRG4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 2 V ~ 6 V CD74HC194PWE4
Order 'ic bi-dir shift register 16tssop - CD74HC194PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC194PWE4-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 2 V ~ 6 V CD74HC194PW
Order 'ic bi-dir shift register 16tssop - CD74HC194PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC194PW-ND.
Options for Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 3 V ~ 18 V CD40194BPWG4
Send this link via E-Mail
Help With This Screen
