Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BNSRG4
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD40193BNSRG4-ND |
2000 |
.26100 |
Extended Price
522.00 |
| Manufacturer Part Number | CD40193BNSRG4 | |||
| Description | IC UP/DOWN COUNTR BINARY 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD40193BNSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOP |
| Reset | Asynchronous |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 5.5MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD40193BNSRG4 CD40193BNSRG4 |
CD40193BNSRG4 Specification Sheet
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSRG4 (CD40193BNSRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BNSRG4Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BNSRG4
Order 'ic up/down countr binary 16-sop - CD40193BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSRG4-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BNSRE4
Order 'ic up/down countr binary 16-sop - CD40193BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSRE4-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BNSR
Order 'ic up/down countr binary 16-sop - CD40193BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSR-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD40193BE
Order 'ic up/down countr binary 16-dip - CD40193BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3510-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD40193BEE4
Order 'ic up/down countr binary 16-dip - CD40193BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BEE4-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Cut Tape (CT) 3 V ~ 18 V CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-1-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14096-2-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Digi-Reel® 3 V ~ 18 V CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-6-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD40192BNSRE4
Order 'ic up/down countr preset 16-sop - CD40192BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BNSRE4-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD40192BNSRG4
Order 'ic up/down countr preset 16-sop - CD40192BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BNSRG4-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD40193BPWR
Order 'ic up/down countr binary 16tssop - CD40193BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14253-1-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BPWR
Order 'ic up/down countr binary 16tssop - CD40193BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14253-2-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Digi-Reel® 3 V ~ 18 V CD40193BPWR
Order 'ic up/down countr binary 16tssop - CD40193BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14253-6-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD40193BPW
Order 'ic up/down countr binary 16tssop - CD40193BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BPW-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD40193BPWE4
Order 'ic up/down countr binary 16tssop - CD40193BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BPWE4-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40193BNSRG4
Send this link via E-Mail
Help With This Screen
