IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BMG4
| Digi-Key Part Number | CD4017BMG4-ND |
2120 |
.15960 |
Extended Price
338.35 |
| Manufacturer Part Number | CD4017BMG4 | |||
| Description | IC 10-OUT DECADE COUNTER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4017BMG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Counter, Decade |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 10 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 5.5MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4017BMG4 CD4017BMG4 |
CD4017BMG4 Specification Sheet
IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BMG4 (CD4017BMG4-ND)
Related partsIC 10-OUT DECADE COUNTER 16-SOIC - CD4017BMG4
Order 'ic 10-out decade counter 16-soic - CD4017BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BMG4-ND.
IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BM
Order 'ic 10-out decade counter 16-soic - CD4017BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BM-ND.
IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BM96
Order 'ic 10-out decade counter 16-soic - CD4017BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BM96-ND.
IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BM96E4
Order 'ic 10-out decade counter 16-soic - CD4017BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BM96E4-ND.
IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BME4
Order 'ic 10-out decade counter 16-soic - CD4017BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BME4-ND.
IC 10-OUT DECADE COUNTER 16-SOIC - CD4017BM96G4
Order 'ic 10-out decade counter 16-soic - CD4017BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BM96G4-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Order 'ic 10-out decade counter 16-sop - CD4017BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14094-1-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Order 'ic 10-out decade counter 16-sop - CD4017BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14094-2-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Order 'ic 10-out decade counter 16-sop - CD4017BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14094-6-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSRE4
Order 'ic 10-out decade counter 16-sop - CD4017BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BNSRE4-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSRG4
Order 'ic 10-out decade counter 16-sop - CD4017BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BNSRG4-ND.
IC 10-OUT DECADE COUNTER 16-DIP - CD4017BE
Order 'ic 10-out decade counter 16-dip - CD4017BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2037-5-ND.
IC 10-OUT DECADE COUNTER 16-DIP - CD4017BEE4
Order 'ic 10-out decade counter 16-dip - CD4017BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BEE4-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590ADR
Order 'ic 8-bit binary counter 16-soic - SN74HC590ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17132-1-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590ADR
Order 'ic 8-bit binary counter 16-soic - SN74HC590ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17132-2-ND.
Options for
Send this link via E-Mail
Help With This Screen
