Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC50DREN-S13
CONN EDGECARD 100POS .100 EYELET - ECC50DREN-S13
| Digi-Key Part Number | ECC50DREN-S13-ND |
10 |
10.98000 |
Extended Price
109.80 |
| Manufacturer Part Number | ECC50DREN-S13 | |||
| Description | CONN EDGECARD 100POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC50DREN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC50DREN S13 ECC50DRENS13 |
ECC50DREN-S13 Specification Sheet
CONN EDGECARD 100POS .100 EYELET - ECC50DREN-S13 (ECC50DREN-S13-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC50DREN-S13Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC50DREN-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC50DREN
Order 'conn edgecard 100pos .100 eyelet - ECC50DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DREF-S13
Order 'conn edgecard 100pos .100 eyelet - EBC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DREH-S13
Order 'conn edgecard 100pos .100 eyelet - EBC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DREI-S13
Order 'conn edgecard 100pos .100 eyelet - EBC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC50DREN-S13
Order 'conn edgecard 100pos .100 eyelet - EBC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DRES-S13
Order 'conn edgecard 100pos .100 eyelet - EBC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREF-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREI-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DRES-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC50DREH-S13
Order 'conn edgecard 100pos .100 eyelet - ACC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7216-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC50DREN-S734
Order 'conn edgecard 100ps .100 eyelet - ECC50DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC50DREN-S93
Order 'conn edgecard 100ps .100 eyelet - ECC50DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DREF-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC50DREN-S13
Send this link via E-Mail
Help With This Screen
