Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREI
CONN EDGECARD 100POS .100 EYELET - ECC50DREI
| Digi-Key Part Number | ECC50DREI-ND |
10 |
10.69500 |
Extended Price
106.95 |
| Manufacturer Part Number | ECC50DREI | |||
| Description | CONN EDGECARD 100POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC50DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC50DREI ECC50DREI |
ECC50DREI Specification Sheet
CONN EDGECARD 100POS .100 EYELET - ECC50DREI (ECC50DREI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREI
Order 'conn edgecard 100pos .100 eyelet - ECC50DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREI-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREI-S734
Order 'conn edgecard 100ps .100 eyelet - ECC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREI-S93
Order 'conn edgecard 100ps .100 eyelet - ECC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DTEF
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DTEH
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DTEI
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC50DTEN
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DTES
Order 'conn edgecard 100pos .100 eyelet - AMC50DTES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DREF
Order 'conn edgecard 100pos .100 eyelet - ASC50DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DREF-S734
Order 'conn edgecard 100pos .100 eyelet - ASC50DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DREH
Order 'conn edgecard 100pos .100 eyelet - ASC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DREH-S734
Order 'conn edgecard 100pos .100 eyelet - ASC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DREH-S93
Order 'conn edgecard 100pos .100 eyelet - ASC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DREI
Order 'conn edgecard 100pos .100 eyelet - ASC50DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREI
Send this link via E-Mail
Help With This Screen
