IC SYNC DOWN COUNTR 8STG 16-SOP - CD40103BNSRG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40103BNSRG4
| Digi-Key Part Number | CD40103BNSRG4-ND |
2000 |
.42560 |
Extended Price
851.20 |
| Manufacturer Part Number | CD40103BNSRG4 | |||
| Description | IC SYNC DOWN COUNTR 8STG 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD40103BNSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Direction | Down |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Reset | Asynchronous |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 2.4MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD40103BNSRG4 CD40103BNSRG4 |
CD40103BNSRG4 Specification Sheet
IC SYNC DOWN COUNTR 8STG 16-SOP - CD40103BNSRG4 (CD40103BNSRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40103BNSRG4IC SYNC DOWN COUNTR 8STG 16-SOP - CD40103BNSRG4
Order 'ic sync down countr 8stg 16-sop - CD40103BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40103BNSRG4-ND.
IC SYNC DOWN COUNTR 8STG 16-SOP - CD40102BNSRG4
Order 'ic sync down countr 8stg 16-sop - CD40102BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40102BNSRG4-ND.
IC SYNC DOWN COUNTER 8STG 16-SOP - CD40102BNSR
Order 'ic sync down counter 8stg 16-sop - CD40102BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40102BNSR-ND.
IC SYNC DOWN COUNTER 8STG 16-SOP - CD40102BNSRE4
Order 'ic sync down counter 8stg 16-sop - CD40102BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40102BNSRE4-ND.
IC SYNC DOWN COUNTER 8STG 16-SOP - CD40103BNSR
Order 'ic sync down counter 8stg 16-sop - CD40103BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40103BNSR-ND.
IC SYNC DOWN COUNTER 8STG 16-SOP - CD40103BNSRE4
Order 'ic sync down counter 8stg 16-sop - CD40103BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40103BNSRE4-ND.
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSRE4
Order 'ic up/down countr binary 16-sop - CD40193BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSRE4-ND.
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSRG4
Order 'ic up/down countr binary 16-sop - CD40193BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSRG4-ND.
IC SYNC DOWN COUNTER 8STG 16-DIP - CD40102BE
Order 'ic sync down counter 8stg 16-dip - CD40102BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14079-5-ND.
IC SYNC DOWN COUNTER 8STG 16-DIP - CD40103BE
Order 'ic sync down counter 8stg 16-dip - CD40103BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14080-5-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-1-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14096-2-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-6-ND.
IC SYNC DOWN COUNTR 8STG 16TSSOP - CD40102BPWR
Order 'ic sync down countr 8stg 16tssop - CD40102BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14241-1-ND.
IC SYNC DOWN COUNTR 8STG 16TSSOP - CD40102BPWR
Order 'ic sync down countr 8stg 16tssop - CD40102BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14241-2-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD40103BNSRG4
Send this link via E-Mail
Help With This Screen
