Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13

CONN EDGECARD 100POS .100 EYELET - ECC50DREH-S13 - Connectors

Digi-Key Part Number ECC50DREH-S13-ND
Price Break
10
Unit Price
10.60500
Extended Price
106.05
Manufacturer Part NumberECC50DREH-S13
DescriptionCONN EDGECARD 100POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13
Technical/Catalog InformationECC50DREH-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 100
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC50DREH S13
ECC50DREHS13

ECC50DREH-S13 Specification Sheet

Image of CONN EDGECARD 100POS .100 EYELET - ECC50DREH-S13

CONN EDGECARD 100POS .100 EYELET - ECC50DREH-S13 (ECC50DREH-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13
 Order 'conn edgecard 100pos .100 eyelet - ECC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREH
 Order 'conn edgecard 100pos .100 eyelet - ECC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DREF-S13
 Order 'conn edgecard 100pos .100 eyelet - EBC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DREH-S13
 Order 'conn edgecard 100pos .100 eyelet - EBC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DREI-S13
 Order 'conn edgecard 100pos .100 eyelet - EBC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC50DREN-S13
 Order 'conn edgecard 100pos .100 eyelet - EBC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DRES-S13
 Order 'conn edgecard 100pos .100 eyelet - EBC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREF-S13
 Order 'conn edgecard 100pos .100 eyelet - ECC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREI-S13
 Order 'conn edgecard 100pos .100 eyelet - ECC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC50DREN-S13
 Order 'conn edgecard 100pos .100 eyelet - ECC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DRES-S13
 Order 'conn edgecard 100pos .100 eyelet - ECC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC50DREH-S13
 Order 'conn edgecard 100pos .100 eyelet - ACC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7216-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREH-S734
 Order 'conn edgecard 100ps .100 eyelet - ECC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DREH-S93
 Order 'conn edgecard 100ps .100 eyelet - ECC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DREF-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC50DREH-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 100POS .100 EYELET - ECC50DREH-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 100POS .100 EYELET - ECC50DREH Next: CONN EDGECARD 100POS .100 EYELET - ECC50DREI
CONN EDGECARD 100POS .100 EYELET - ECC50DREH-S13