IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4002BMTG4-ND |
1000 |
.33250 |
Extended Price
332.50 |
| Manufacturer Part Number | CD4002BMTG4 | |||
| Description | IC DUAL 4IN NOR GATE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4002BMTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | NOR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 4 |
| Current - Output High, Low | 67mA, 160mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4002BMTG4 CD4002BMTG4 |
CD4002BMTG4 Specification Sheet
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMTG4 (CD4002BMTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMTG4
Order 'ic dual 4in nor gate 14-soic - CD4002BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BMTG4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM
Order 'ic dual 4in nor gate 14-soic - CD4002BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM96
Order 'ic dual 4in nor gate 14-soic - CD4002BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM96-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM96E4
Order 'ic dual 4in nor gate 14-soic - CD4002BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM96E4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BME4
Order 'ic dual 4in nor gate 14-soic - CD4002BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BME4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMT
Order 'ic dual 4in nor gate 14-soic - CD4002BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BMT-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMTE4
Order 'ic dual 4in nor gate 14-soic - CD4002BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BMTE4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BM96G4
Order 'ic dual 4in nor gate 14-soic - CD4002BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BM96G4-ND.
IC DUAL 4IN NOR GATE 14-SOIC - CD4002BMG4
Order 'ic dual 4in nor gate 14-soic - CD4002BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BMG4-ND.
IC DUAL 4IN NOR GATE 14-SOP - CD4002BNSRE4
Order 'ic dual 4in nor gate 14-sop - CD4002BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BNSRE4-ND.
IC DUAL 4IN NOR GATE 14-SOP - CD4002BNSRG4
Order 'ic dual 4in nor gate 14-sop - CD4002BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BNSRG4-ND.
IC DUAL 4IN NOR GATE 14-DIP - CD4002BEE4
Order 'ic dual 4in nor gate 14-dip - CD4002BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BEE4-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPW
Order 'ic dual 4in nor gate 14-tssop - CD4002BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPW-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPWE4
Order 'ic dual 4in nor gate 14-tssop - CD4002BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPWE4-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPWRE4
Order 'ic dual 4in nor gate 14-tssop - CD4002BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPWRE4-ND.
Send this link via E-Mail
Help With This Screen
