CONN EDGECARD 100POS .100 EYELET - ECC50DREH - Connectors
| Digi-Key Part Number | ECC50DREH-ND |
10 |
10.18500 |
Extended Price
101.85 |
| Manufacturer Part Number | ECC50DREH | |||
| Description | CONN EDGECARD 100POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC50DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC50DREH ECC50DREH |
ECC50DREH Specification Sheet
CONN EDGECARD 100POS .100 EYELET - ECC50DREH (ECC50DREH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100POS .100 EYELET - ECC50DREH
Order 'conn edgecard 100pos .100 eyelet - ECC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-ND.
CONN EDGECARD 100POS .100 EYELET - ECC50DREH-S13
Order 'conn edgecard 100pos .100 eyelet - ECC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DREH-S13-ND.
CONN EDGECARD 100POS .100 EYELET - AMC50DTEF
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEF-ND.
CONN EDGECARD 100POS .100 EYELET - AMC50DTEH
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEH-ND.
CONN EDGECARD 100POS .100 EYELET - AMC50DTEI
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEI-ND.
CONN EDGECARD 100POS .100 EYELET - AMC50DTEN
Order 'conn edgecard 100pos .100 eyelet - AMC50DTEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTEN-ND.
CONN EDGECARD 100POS .100 EYELET - AMC50DTES
Order 'conn edgecard 100pos .100 eyelet - AMC50DTES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DTES-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREF
Order 'conn edgecard 100pos .100 eyelet - ASC50DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREF-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREF-S734
Order 'conn edgecard 100pos .100 eyelet - ASC50DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREF-S734-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREH
Order 'conn edgecard 100pos .100 eyelet - ASC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREH-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREH-S734
Order 'conn edgecard 100pos .100 eyelet - ASC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREH-S734-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREH-S93
Order 'conn edgecard 100pos .100 eyelet - ASC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREH-S93-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREI
Order 'conn edgecard 100pos .100 eyelet - ASC50DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREI-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREI-S734
Order 'conn edgecard 100pos .100 eyelet - ASC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREI-S734-ND.
CONN EDGECARD 100POS .100 EYELET - ASC50DREI-S93
Order 'conn edgecard 100pos .100 eyelet - ASC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DREI-S93-ND.
Send this link via E-Mail
Help With This Screen
