IC LED DRIVER LINEAR 24-TQFN - CAT9552HV6I-TG2
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (I²C Interface) Cut Tape (CT) 25mA 2.3 V ~ 5.5 V CAT9552HV6I-TG2
| Digi-Key Part Number | CAT9552HV6I-TG2CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CAT9552HV6I-TG2 | |||
| Description | IC LED DRIVER LINEAR 24-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT9552HV6I-TG2 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TQFN |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 25mA |
| Number of Outputs | 16 |
| Type | Linear (I²C Interface) |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | 400kHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT9552HV6I TG2 CAT9552HV6ITG2 CAT9552HV6I TG2CT ND CAT9552HV6ITG2CTND CAT9552HV6I-TG2CT |
CAT9552HV6I-TG2 Specification Sheet
IC LED DRIVER LINEAR 24-TQFN - CAT9552HV6I-TG2 (CAT9552HV6I-TG2CT-ND)
Related parts Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (I²C Interface) Cut Tape (CT) 25mA 2.3 V ~ 5.5 V CAT9552HV6I-TG2IC LED DRIVER LINEAR 24-TQFN - CAT9552HV6I-TG2
Order 'ic led driver linear 24-tqfn - CAT9552HV6I-TG2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9552HV6I-TG2CT-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT9552HV6I-TG2
Order 'ic led driver linear 24-tqfn - CAT9552HV6I-TG2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9552HV6I-TG2DKR-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT4016HV6-T2
Order 'ic led driver linear 24-tqfn - CAT4016HV6-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016HV6-T2CT-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT4016HV6-T2
Order 'ic led driver linear 24-tqfn - CAT4016HV6-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016HV6-T2DKR-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT9532HV6I-GT2
Order 'ic led driver linear 24-tqfn - CAT9532HV6I-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9532HV6I-GT2CT-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT9532HV6I-GT2
Order 'ic led driver linear 24-tqfn - CAT9532HV6I-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9532HV6I-GT2DKR-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT4016HV6-T2
Order 'ic led driver linear 24-tqfn - CAT4016HV6-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT4016HV6-T2TR-ND.
IC LED DRIVER LINEAR 24-TQFN - CAT9532HV6I-GT2
Order 'ic led driver linear 24-tqfn - CAT9532HV6I-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9532HV6I-GT2TR-ND.
IC LED DRIVER LINEAR 24-QSOP - CAT4016VS-T2
Order 'ic led driver linear 24-qsop - CAT4016VS-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016VS-T2CT-ND.
IC LED DRIVER LINEAR 24-QSOP - CAT4016VS-T2
Order 'ic led driver linear 24-qsop - CAT4016VS-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016VS-T2DKR-ND.
IC LED DRIVER LINEAR 24-QSOP - CAT4016VSR-T2
Order 'ic led driver linear 24-qsop - CAT4016VSR-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016VSR-T2CT-ND.
IC LED DRIVER LINEAR 24-QSOP - CAT4016VSR-T2
Order 'ic led driver linear 24-qsop - CAT4016VSR-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016VSR-T2DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT4016W-T1
Order 'ic led driver linear 24-soic - CAT4016W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016W-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT4016W-T1
Order 'ic led driver linear 24-soic - CAT4016W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016W-T1DKR-ND.
IC LED DRIVER LINEAR 24-TSSOP - CAT4016Y-T2
Order 'ic led driver linear 24-tssop - CAT4016Y-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016Y-T2DKR-ND.
Options for Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Linear (I²C Interface) Cut Tape (CT) 25mA 2.3 V ~ 5.5 V CAT9552HV6I-TG2
Send this link via E-Mail
Help With This Screen
