AMC6821EVM - AMC6821EVM - Programmers, Development Systems
Texas Instruments Eval Board - Sensor Programmers, Development System AMC6821EVM
| Digi-Key Part Number | AMC6821EVM-ND |
1 |
126.84000 |
Extended Price
126.84 |
| Manufacturer Part Number | AMC6821EVM | |||
| Description | AMC6821EVM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC6821EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Sensor Type | Temperature, Fan Controller |
| Sensing Range | -25°C ~ 100°C |
| Sensitivity | ±1°C |
| Interface | I²C, SMBus |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Supplied Contents | Board |
| Utilized IC / Part | AMC6821 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC6821EVM AMC6821EVM |
AMC6821EVM Specification Sheet
AMC6821EVM - AMC6821EVM (AMC6821EVM-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Sensor Programmers, Development System AMC6821EVMAMC6821EVM - AMC6821EVM
Order 'amc6821evm - AMC6821EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC6821EVM-ND.
AMC6821EVM-PDK - AMC6821EVM-PDK
Order 'amc6821evm-pdk - AMC6821EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC6821EVM-PDK-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-6-ND.
IC OPAMP INSTR 3.4MHZ SGL 8DIP - INA217AIP
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-1-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13453-2-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-6-ND.
Options for Texas Instruments Eval Board - Sensor Programmers, Development System AMC6821EVM
Send this link via E-Mail
Help With This Screen
