IC ADC 1BIT SER 10M 8SOP - AMC1203BDUBRG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AMC1203BDUBRG4
| Digi-Key Part Number | AMC1203BDUBRG4-ND |
350 |
5.13500 |
Extended Price
1797.25 |
| Manufacturer Part Number | AMC1203BDUBRG4 | |||
| Description | IC ADC 1BIT SER 10M 8SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC1203BDUBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 1 |
| Package / Case | 8-SOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 10M |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 296; 4207614; DUB; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC1203BDUBRG4 AMC1203BDUBRG4 |
AMC1203BDUBRG4 Specification Sheet
IC ADC 1BIT SER 10M 8SOP - AMC1203BDUBRG4 (AMC1203BDUBRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AMC1203BDUBRG4IC ADC 1BIT SER 10M 8SOP - AMC1203BDUBRG4
Order 'ic adc 1bit ser 10m 8sop - AMC1203BDUBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC1203BDUBRG4-ND.
IC ADC 1BIT SER 10M 8SOP - AMC1203BDUBG4
Order 'ic adc 1bit ser 10m 8sop - AMC1203BDUBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC1203BDUBG4-ND.
IC ADC 1BIT SER 10M 8SOP - AMC1203BDUBR
Order 'ic adc 1bit ser 10m 8sop - AMC1203BDUBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC1203BDUBR-ND.
IC ADC 1BIT SER 10M 8SOP - AMC1203DUBG4
Order 'ic adc 1bit ser 10m 8sop - AMC1203DUBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC1203DUBG4-ND.
IC ADC 1BIT SER 10M 8SOP - AMC1203DUBR
Order 'ic adc 1bit ser 10m 8sop - AMC1203DUBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC1203DUBR-ND.
IC ADC 1BIT SER 10M 8SOP - AMC1203DUBRG4
Order 'ic adc 1bit ser 10m 8sop - AMC1203DUBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC1203DUBRG4-ND.
IC ADC 12BIT PAR 10M 28SSOP - ADS804E/1KG4
Order 'ic adc 12bit par 10m 28ssop - ADS804E/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS804E/1KG4-ND.
IC ADC 16BIT 10MSPS 64-TQFP - ADS1610IPAPT
Order 'ic adc 16bit 10msps 64-tqfp - ADS1610IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19656-1-ND.
IC ADC 16BIT 10MSPS 64-TQFP - ADS1610IPAPT
Order 'ic adc 16bit 10msps 64-tqfp - ADS1610IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19656-2-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y2RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y2RHHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17956-1-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y2RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y2RHHT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17956-2-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1201Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1201Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18074-1-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1201Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1201Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18074-2-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18075-1-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18075-2-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AMC1203BDUBRG4
Send this link via E-Mail
Help With This Screen
