IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWE4 - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V AM26LS32ACPWE4
| Digi-Key Part Number | AM26LS32ACPWE4-ND |
900 |
.39200 |
Extended Price
352.80 |
| Manufacturer Part Number | AM26LS32ACPWE4 | |||
| Description | IC QUAD DIFF LINE RCVR 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26LS32ACPWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | RS422, RS423 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26LS32ACPWE4 AM26LS32ACPWE4 |
AM26LS32ACPWE4 Specification Sheet
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWE4 (AM26LS32ACPWE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V AM26LS32ACPWE4IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWE4
Order 'ic quad diff line rcvr 16-tssop - AM26LS32ACPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS32ACPWE4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26C32IPW
Order 'ic quad diff line rcvr 16-tssop - AM26C32IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32IPW-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26C32IPWE4
Order 'ic quad diff line rcvr 16-tssop - AM26C32IPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32IPWE4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26C32IPWR
Order 'ic quad diff line rcvr 16-tssop - AM26C32IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32IPWR-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26C32IPWRG4
Order 'ic quad diff line rcvr 16-tssop - AM26C32IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32IPWRG4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26C32IPWG4
Order 'ic quad diff line rcvr 16-tssop - AM26C32IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32IPWG4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPW
Order 'ic quad diff line rcvr 16-tssop - AM26LS32ACPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS32ACPW-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWG4
Order 'ic quad diff line rcvr 16-tssop - AM26LS32ACPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS32ACPWG4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWR
Order 'ic quad diff line rcvr 16-tssop - AM26LS32ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS32ACPWR-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWRE4
Order 'ic quad diff line rcvr 16-tssop - AM26LS32ACPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS32ACPWRE4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - AM26LS32ACPWRG4
Order 'ic quad diff line rcvr 16-tssop - AM26LS32ACPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS32ACPWRG4-ND.
IC QUAD DIFF LINE RCVR 16-TSSOP - SN65LVDS048APW
Order 'ic quad diff line rcvr 16-tssop - SN65LVDS048APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6912-5-ND.
IC QUAD DIFF LINE DVR 16-TSSOP - AM26C31IPW
Order 'ic quad diff line dvr 16-tssop - AM26C31IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IPW-ND.
IC QUAD DIFF LINE DVR 16-TSSOP - AM26C31IPWE4
Order 'ic quad diff line dvr 16-tssop - AM26C31IPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IPWE4-ND.
IC QUAD DIFF LINE DVR 16-TSSOP - AM26C31IPWR
Order 'ic quad diff line dvr 16-tssop - AM26C31IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IPWR-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V AM26LS32ACPWE4
Send this link via E-Mail
Help With This Screen
