IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | AM26LS31CDG4-ND |
1000 |
.37240 |
Extended Price
372.40 |
| Manufacturer Part Number | AM26LS31CDG4 | |||
| Description | IC QUAD DIFF LINE DRIVER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26LS31CDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS422 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26LS31CDG4 AM26LS31CDG4 |
AM26LS31CDG4 Specification Sheet
IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDG4 (AM26LS31CDG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDG4
Order 'ic quad diff line driver 16-soic - AM26LS31CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS31CDG4-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - MC3487D
Order 'ic quad diff line driver 16-soic - MC3487D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7039-5-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDR
Order 'ic quad diff line driver 16-soic - AM26LS31CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1010-1-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDR
Order 'ic quad diff line driver 16-soic - AM26LS31CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1010-2-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CD
Order 'ic quad diff line driver 16-soic - AM26LS31CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1010-5-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDRG4
Order 'ic quad diff line driver 16-soic - AM26LS31CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS31CDRG4-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - AM26LS31CDR
Order 'ic quad diff line driver 16-soic - AM26LS31CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1010-6-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - SN75173DRE4
Order 'ic quad diff line driver 16-soic - SN75173DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75173DRE4-ND.
IC QUAD DIFF LINE DRIVER 16-SOIC - SN75173DE4
Order 'ic quad diff line driver 16-soic - SN75173DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75173DE4-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - MC3487DR
Order 'ic quad diff line drvr 16-soic - MC3487DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14625-1-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - MC3487DR
Order 'ic quad diff line rcvr 16-soic - MC3487DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14625-2-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - MC3487DR
Order 'ic quad diff line rcvr 16-soic - MC3487DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14625-6-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14968-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-6-ND.
Send this link via E-Mail
Help With This Screen
