IC QUAD DIFF LINE RCVR 16-SOP - AM26C32CNSRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | AM26C32CNSRG4-ND |
2000 |
.39900 |
Extended Price
798.00 |
| Manufacturer Part Number | AM26C32CNSRG4 | |||
| Description | IC QUAD DIFF LINE RCVR 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26C32CNSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS423 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26C32CNSRG4 AM26C32CNSRG4 |
AM26C32CNSRG4 Specification Sheet
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32CNSRG4 (AM26C32CNSRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD DIFF LINE RCVR 16-SOP - SN75175NSR
Order 'ic quad diff line rcvr 16-sop - SN75175NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175NSR-ND.
IC QUAD DIFF LINE RCVR 16-SOP - SN75175NSRE4
Order 'ic quad diff line rcvr 16-sop - SN75175NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175NSRE4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32INSR
Order 'ic quad diff line rcvr 16-sop - AM26C32INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32INSR-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32INSRE4
Order 'ic quad diff line rcvr 16-sop - AM26C32INSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32INSRE4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32CNSRG4
Order 'ic quad diff line rcvr 16-sop - AM26C32CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32CNSRG4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32INSRG4
Order 'ic quad diff line rcvr 16-sop - AM26C32INSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32INSRG4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - SN75175NSRG4
Order 'ic quad diff line rcvr 16-sop - SN75175NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175NSRG4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - MC3486NSRE4
Order 'ic quad diff line rcvr 16-sop - MC3486NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3486NSRE4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - MC3486NSR
Order 'ic quad diff line rcvr 16-sop - MC3486NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3486NSR-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26LV32INSR
Order 'ic quad diff line rcvr 16-sop - AM26LV32INSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18091-1-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26LV32INSR
Order 'ic quad diff line rcvr 16-sop - AM26LV32INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18091-2-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26LS32ACNSR
Order 'ic quad diff line rcvr 16-sop - AM26LS32ACNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6790-1-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26LS32ACNSR
Order 'ic quad diff line rcvr 16-sop - AM26LS32ACNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6790-2-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26LS32ACNSR
Order 'ic quad diff line rcvr 16-sop - AM26LS32ACNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6790-6-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26LV32CNSR
Order 'ic quad diff line rcvr 16-sop - AM26LV32CNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6796-1-ND.
Send this link via E-Mail
Help With This Screen
