IC QUAD DIFF LINE DVR 16-SOP - AM26C31CNSRG4
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CNSRG4
| Digi-Key Part Number | AM26C31CNSRG4-ND |
2000 |
.39900 |
Extended Price
798.00 |
| Manufacturer Part Number | AM26C31CNSRG4 | |||
| Description | IC QUAD DIFF LINE DVR 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26C31CNSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26C31CNSRG4 AM26C31CNSRG4 |
AM26C31CNSRG4 Specification Sheet
IC QUAD DIFF LINE DVR 16-SOP - AM26C31CNSRG4 (AM26C31CNSRG4-ND)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CNSRG4IC QUAD DIFF LINE DVR 16-SOP - AM26C31CNSRG4
Order 'ic quad diff line dvr 16-sop - AM26C31CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31CNSRG4-ND.
IC QUAD DIFF LINE DRVR 16-SOP - MC3487NSRE4
Order 'ic quad diff line drvr 16-sop - MC3487NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3487NSRE4-ND.
IC QUAD DIFF LINE DRVR 16-SOP - MC3487NSR
Order 'ic quad diff line drvr 16-sop - MC3487NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3487NSR-ND.
IC QUAD DIFF LINE DRIVER 16-SOP - SN75173NSR
Order 'ic quad diff line driver 16-sop - SN75173NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75173NSR-ND.
IC QUAD DIFF LINE DRIVER 16-SOP - SN75173NSRE4
Order 'ic quad diff line driver 16-sop - SN75173NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75173NSRE4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - SN75175NSR
Order 'ic quad diff line rcvr 16-sop - SN75175NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175NSR-ND.
IC QUAD DIFF LINE RCVR 16-SOP - SN75175NSRE4
Order 'ic quad diff line rcvr 16-sop - SN75175NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175NSRE4-ND.
IC QUAD DIFF LINE DRVR 16-SOP - SN75ALS173NSR
Order 'ic quad diff line drvr 16-sop - SN75ALS173NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS173NSR-ND.
IC QUAD DIFF LINE DRVR 16-SOP - SN75ALS173NSRE4
Order 'ic quad diff line drvr 16-sop - SN75ALS173NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS173NSRE4-ND.
IC QUAD DIFF LINE DRVR 16-SOP - SN75ALS192NSR
Order 'ic quad diff line drvr 16-sop - SN75ALS192NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS192NSR-ND.
IC QUAD DIFF LINE DRVR 16-SOP - SN75ALS192NSRE4
Order 'ic quad diff line drvr 16-sop - SN75ALS192NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS192NSRE4-ND.
IC QUAD DIFF LINE DRVR 16-SOP - SN75ALS194NSR
Order 'ic quad diff line drvr 16-sop - SN75ALS194NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS194NSR-ND.
IC QUAD DIFF LINE DRVR 16-SOP - SN75ALS194NSRE4
Order 'ic quad diff line drvr 16-sop - SN75ALS194NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS194NSRE4-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32INSR
Order 'ic quad diff line rcvr 16-sop - AM26C32INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32INSR-ND.
IC QUAD DIFF LINE RCVR 16-SOP - AM26C32INSRE4
Order 'ic quad diff line rcvr 16-sop - AM26C32INSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C32INSRE4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CNSRG4
Send this link via E-Mail
Help With This Screen
