Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V AM26C31CDG4
IC QUAD DIFF LINE DVR 16-SOIC - AM26C31CDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | AM26C31CDG4-ND |
1000 |
.66000 |
Extended Price
660.00 |
| Manufacturer Part Number | AM26C31CDG4 | |||
| Description | IC QUAD DIFF LINE DVR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26C31CDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS422 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26C31CDG4 AM26C31CDG4 |
AM26C31CDG4 Specification Sheet
IC QUAD DIFF LINE DVR 16-SOIC - AM26C31CDG4 (AM26C31CDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V AM26C31CDG4Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V AM26C31CDG4
Order 'ic quad diff line dvr 16-soic - AM26C31CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31CDG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Cut Tape (CT) 3 V ~ 3.6 V AM26LV31ESDREP
Order 'ic quad diff line dvr 16-soic - AM26LV31ESDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23925-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V AM26LV31ESDREP
Order 'ic quad diff line dvr 16-soic - AM26LV31ESDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23925-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Digi-ReelĀ® 3 V ~ 3.6 V AM26LV31ESDREP
Order 'ic quad diff line dvr 16-soic - AM26LV31ESDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23925-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 4.5 V ~ 5.5 V AM26C31QDRG4
Order 'ic quad diff line dvr 16-soic - AM26C31QDRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22029-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31QDRG4
Order 'ic quad diff line dvr 16-soic - AM26C31QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22029-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-ReelĀ® 4.5 V ~ 5.5 V AM26C31QDRG4
Order 'ic quad diff line dvr 16-soic - AM26C31QDRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22029-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V AM26C31CDE4
Order 'ic quad diff line dvr 16-soic - AM26C31CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31CDE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CDR
Order 'ic quad diff line dvr 16-soic - AM26C31CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24343-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CDRE4
Order 'ic quad diff line dvr 16-soic - AM26C31CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31CDRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V AM26C31IDE4
Order 'ic quad diff line dvr 16-soic - AM26C31IDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IDE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31IDR
Order 'ic quad diff line dvr 16-soic - AM26C31IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24344-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31IDRE4
Order 'ic quad diff line dvr 16-soic - AM26C31IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IDRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31QDR
Order 'ic quad diff line dvr 16-soic - AM26C31QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31QDR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31MDREP
Order 'ic quad diff line dvr 16-soic - AM26C31MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23457-2-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V AM26C31CDG4
Send this link via E-Mail
Help With This Screen
