IC QUAD DIFF LINE DVR 16-SSOP - AM26C31CDBRG4 - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CDBRG4
| Digi-Key Part Number | AM26C31CDBRG4-ND |
2000 |
.39900 |
Extended Price
798.00 |
| Manufacturer Part Number | AM26C31CDBRG4 | |||
| Description | IC QUAD DIFF LINE DVR 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26C31CDBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26C31CDBRG4 AM26C31CDBRG4 |
AM26C31CDBRG4 Specification Sheet
IC QUAD DIFF LINE DVR 16-SSOP - AM26C31CDBRG4 (AM26C31CDBRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CDBRG4IC QUAD DIFF LINE DVR 16-SSOP - AM26C31CDBRG4
Order 'ic quad diff line dvr 16-ssop - AM26C31CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31CDBRG4-ND.
IC QUAD DIFF LINE DVR 16-SSOP - AM26C31CDBRE4
Order 'ic quad diff line dvr 16-ssop - AM26C31CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31CDBRE4-ND.
IC QUAD DIFF LINE DVR 16-SSOP - AM26C31IDBR
Order 'ic quad diff line dvr 16-ssop - AM26C31IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IDBR-ND.
IC QUAD DIFF LINE DVR 16-SSOP - AM26C31IDBRE4
Order 'ic quad diff line dvr 16-ssop - AM26C31IDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IDBRE4-ND.
IC QUAD DIFF LINE DVR 16-SSOP - AM26C31IDBRG4
Order 'ic quad diff line dvr 16-ssop - AM26C31IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26C31IDBRG4-ND.
IC QUAD DIFF LINE RCVR 16-SSOP - AM26LS31CDBR
Order 'ic quad diff line rcvr 16-ssop - AM26LS31CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS31CDBR-ND.
IC QUAD DIFF LINE RCVR 16-SSOP - AM26LS31CDBRE4
Order 'ic quad diff line rcvr 16-ssop - AM26LS31CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS31CDBRE4-ND.
IC QUAD DIFF LINE RCVR 16-SSOP - AM26LS31CDBRG4
Order 'ic quad diff line rcvr 16-ssop - AM26LS31CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AM26LS31CDBRG4-ND.
IC QUAD DIFF LINE DRVR 16-SSOP - AM26C31CDBR
Order 'ic quad diff line drvr 16-ssop - AM26C31CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6782-1-ND.
IC QUAD DIFF LINE DRVR 16-SSOP - AM26C31CDBR
Order 'ic quad diff line drvr 16-ssop - AM26C31CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6782-2-ND.
IC QUAD DIFF LINE DRVR 16-SSOP - AM26C31CDBR
Order 'ic quad diff line drvr 16-ssop - AM26C31CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6782-6-ND.
IC QUAD DIFF LINE DVR 16-SOIC - AM26LV31ESDREP
Order 'ic quad diff line dvr 16-soic - AM26LV31ESDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23925-1-ND.
IC QUAD DIFF LINE DVR 16-SOIC - AM26LV31ESDREP
Order 'ic quad diff line dvr 16-soic - AM26LV31ESDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23925-2-ND.
IC QUAD DIFF LINE DVR 16-SOIC - AM26LV31ESDREP
Order 'ic quad diff line dvr 16-soic - AM26LV31ESDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23925-6-ND.
IC QUAD DIFF LINE DVR 16-SOIC - AM26C31QDRG4
Order 'ic quad diff line dvr 16-soic - AM26C31QDRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22029-1-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C31CDBRG4
Send this link via E-Mail
Help With This Screen
