IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBRG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8422IBPFBRG4
| Digi-Key Part Number | ADS8422IBPFBRG4-ND |
1000 |
39.45825 |
Extended Price
39458.25 |
| Manufacturer Part Number | ADS8422IBPFBRG4 | |||
| Description | IC ADC 16BIT PAR 4M 48TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8422IBPFBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 48-TQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 4M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Pseudo-Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 155mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8422IBPFBRG4 ADS8422IBPFBRG4 |
ADS8422IBPFBRG4 Specification Sheet
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBRG4 (ADS8422IBPFBRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8422IBPFBRG4IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBRG4
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IBPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IBPFBRG4-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBR
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IBPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IBPFBR-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBTG4
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IBPFBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IBPFBTG4-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IPFBR
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IPFBR-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IPFBRG4
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IPFBRG4-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IPFBTG4
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IPFBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IPFBTG4-ND.
IC ADC 16BIT PAR 1.25M 48TQFP - ADS8402IPFBTG4
Order 'ic adc 16bit par 1.25m 48tqfp - ADS8402IPFBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8402IPFBTG4-ND.
IC ADC 16BIT PAR 135M 64VQFN - ADS5483IRGCR
Order 'ic adc 16bit par 135m 64vqfn - ADS5483IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5483IRGCR-ND.
IC ADC 16BIT PAR 100K 28DIP - ADS7805PBG4
Order 'ic adc 16bit par 100k 28dip - ADS7805PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7805PBG4-ND.
IC ADC 16BIT PAR 500K 32TQFP - ADS8322Y/250G4
Order 'ic adc 16bit par 500k 32tqfp - ADS8322Y/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8322Y/250G4-ND.
IC ADC 16BIT PAR 1M 48VQFN - ADS8471IBRGZR
Order 'ic adc 16bit par 1m 48vqfn - ADS8471IBRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8471IBRGZR-ND.
IC ADC 16BIT PAR 1M 48VQFN - ADS8471IBRGZRG4
Order 'ic adc 16bit par 1m 48vqfn - ADS8471IBRGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8471IBRGZRG4-ND.
IC ADC 16BIT PAR 1M 48VQFN - ADS8471IBRGZTG4
Order 'ic adc 16bit par 1m 48vqfn - ADS8471IBRGZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8471IBRGZTG4-ND.
IC ADC 16BIT PAR 1M 48VQFN - ADS8471IRGZR
Order 'ic adc 16bit par 1m 48vqfn - ADS8471IRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8471IRGZR-ND.
IC ADC 16BIT PAR 1M 48VQFN - ADS8471IRGZRG4
Order 'ic adc 16bit par 1m 48vqfn - ADS8471IRGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8471IRGZRG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8422IBPFBRG4
Send this link via E-Mail
Help With This Screen
