IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1606M
| Digi-Key Part Number | A3CKG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
13.32000 10.84600 7.99210 6.89792 6.42218 5.53735 5.23289 5.06163 |
Extended Price
13.32 108.46 799.21 1724.48 3211.09 5537.35 13082.23 25308.15 |
| Manufacturer Part Number | A3CKG-1606M | |||
| Description | IDC CABLE- AKC16G/ AE16M / APK16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3CKG 1606M A3CKG1606M |
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1606M (A3CKG-1606M-ND)
Related parts:IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1606M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1606M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1618M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1618M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1636M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1636M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1606M-ND.
IDC CABLE- AKC16G/ AE16M / AKC16 - A3CCG-1606M
Order 'idc cable- akc16g/ ae16m / akc16 - A3CCG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1606M-ND.
IDC CABLE- AKN16A/ AE16M / APK16 - A3CKA-1606M
Order 'idc cable- akn16a/ ae16m / apk16 - A3CKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1606M-ND.
IDC CABLE- APK16A/ AE16M / APK16 - A3KKA-1606M
Order 'idc cable- apk16a/ ae16m / apk16 - A3KKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1606M-ND.
IDC CABLE- APK16G/ AE16M / APK16 - A3KKG-1606M
Order 'idc cable- apk16g/ ae16m / apk16 - A3KKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1606M-ND.
IDC CABLE- AKC16G/ AE16M / X - A1CXG-1636M
Order 'idc cable- akc16g/ ae16m / x - A1CXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1606M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1606M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1606M-ND.
IDC CABLE- ASC16T/ AE16M / ASC16 - A3AAT-1606M
Order 'idc cable- asc16t/ ae16m / asc16 - A3AAT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1606M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1606M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1606M-ND.
Send this link via E-Mail
Help With This Screen