Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7961SDBTR
IC ADC 8BIT SER 1M 38TSSOP - ADS7961SDBTR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS7961SDBTR-ND |
2000 |
3.25850 |
Extended Price
6517.00 |
| Manufacturer Part Number | ADS7961SDBTR | |||
| Description | IC ADC 8BIT SER 1M 38TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7961SDBTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 38-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 16 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 11.5mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7961SDBTR ADS7961SDBTR |
IC ADC 8BIT SER 1M 38TSSOP - ADS7961SDBTR (ADS7961SDBTR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7961SDBTRTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7961SDBTR
Order 'ic adc 8bit ser 1m 38tssop - ADS7961SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7961SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7960SDBTR
Order 'ic adc 8bit ser 1m 38tssop - ADS7960SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7960SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7952SBDBTR
Order 'ic adc 12bit ser 1m 38tssop - ADS7952SBDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7952SBDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7952SDBTR
Order 'ic adc 12bit ser 1m 38tssop - ADS7952SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7952SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7953SBDBTR
Order 'ic adc 12bit ser 1m 38tssop - ADS7953SBDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7953SBDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7953SDBTR
Order 'ic adc 12bit ser 1m 38tssop - ADS7953SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7953SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7956SDBTR
Order 'ic adc 10bit ser 1m 38tssop - ADS7956SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7956SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7957SDBTR
Order 'ic adc 10bit ser 1m 38tssop - ADS7957SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7957SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7958SDBTR
Order 'ic adc 8bit ser 1m 30tssop - ADS7958SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7958SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7959SDBTR
Order 'ic adc 8bit ser 1m 30tssop - ADS7959SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7959SDBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7229IPWR
Order 'ic adc 12bit ser 1m 16tssop - ADS7229IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7229IPWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7229IRSAR
Order 'ic adc 12bit ser 1m 16qfn - ADS7229IRSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7229IRSAR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7230IPWR
Order 'ic adc 12bit ser 1m 16tssop - ADS7230IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7230IPWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7230IRSAR
Order 'ic adc 12bit ser 1m 16vqfn - ADS7230IRSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7230IRSAR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADS7279IPWR
Order 'ic adc 14bit ser 1m 16tssop - ADS7279IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7279IPWR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADS7961SDBTR
Send this link via E-Mail
Help With This Screen
