ADS7864M-EVM - ADS7864M-EVM - Programmers, Development Systems
| Digi-Key Part Number | ADS7864M-EVM-ND |
1 |
126.84000 |
Extended Price
126.84 |
| Manufacturer Part Number | ADS7864M-EVM | |||
| Description | ADS7864M-EVM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7864M-EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Number of ADC's | 2 |
| Inputs per ADC | 3 Differential |
| Input Range | 0 ~ 5 V |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Sampling Rate (Per Second) | 500k |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 85°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADS7864 |
| Power (Typ) @ Conditions | 50mW @ 500kSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7864M EVM ADS7864MEVM |
ADS7864M-EVM Specification Sheet
ADS7864M-EVM - ADS7864M-EVM (ADS7864M-EVM-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-6-ND.
IC OPAMP INSTR 3.4MHZ SGL 8DIP - INA217AIP
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-1-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13453-2-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-6-ND.
IC OPAMP INSTR 1KHZ SGL 10MSOP - INA338AIDGST
Order 'ic opamp instr 1khz sgl 10msop - INA338AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13454-1-ND.
IC OPAMP INSTR 1KHZ SGL 10MSOP - INA338AIDGST
Order 'ic opamp instr 1khz sgl 10msop - INA338AIDGST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13454-2-ND.
Send this link via E-Mail
Help With This Screen
