IDC CABLE - AKC16G/AE16G/APK16G - A3CKG-1606G
| Digi-Key Part Number | A3CKG-1606G-ND |
1 10 100 250 500 1000 2500 5000 |
12.88000 10.49100 7.73050 6.67212 6.21198 5.35610 5.06161 4.89596 |
Extended Price
12.88 104.91 773.05 1668.03 3105.99 5356.10 12654.02 24479.80 |
| Manufacturer Part Number | A3CKG-1606G | |||
| Description | IDC CABLE - AKC16G/AE16G/APK16G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1606G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CKG 1606G A3CKG1606G |
IDC CABLE - AKC16G/AE16G/APK16G - A3CKG-1606G (A3CKG-1606G-ND)
Related parts:IDC CABLE - AKC16G/AE16G/APK16G - A3CKG-1606G
Order 'idc cable - akc16g/ae16g/apk16g - A3CKG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1606G-ND.
IDC CABLE - AKC16G/AE16G/APK16G - A3CKG-1618G
Order 'idc cable - akc16g/ae16g/apk16g - A3CKG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1618G-ND.
IDC CABLE - AKC16G/AE16G/APK16G - A3CKG-1636G
Order 'idc cable - akc16g/ae16g/apk16g - A3CKG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1636G-ND.
IDC CABLE-ASC16G/AE16G/APK16G - A3AKG-1606G
Order 'idc cable-asc16g/ae16g/apk16g - A3AKG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1606G-ND.
IDC CABLE - AKC16G/AE16G/AKC16G - A3CCG-1606G
Order 'idc cable - akc16g/ae16g/akc16g - A3CCG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1606G-ND.
IDC CABLE - AKC16G/AE16G/X - A1CXG-1636G
Order 'idc cable - akc16g/ae16g/x - A1CXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1636G-ND.
IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1606G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606G-ND.
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1606G
Order 'idc cable - asc16g/ae16g/asc16g - A3AAG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1606G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1606G-ND.
IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1606G
Order 'idc cable-asc16t/ae16g/asc16t - A3AAT-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1606G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1606G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1606G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1606G-ND.
IDC CABLE-ASC16G/AE16G/APK16G - A3AKG-1618G
Order 'idc cable-asc16g/ae16g/apk16g - A3AKG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1618G-ND.
IDC CABLE-ASC16G/ AE16G / APK16G - A3AKG-1636G
Order 'idc cable-asc16g/ ae16g / apk16g - A3AKG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1636G-ND.
IDC CABLE - ASS16A/AE16G/ASS16A - A3BBA-1606G
Order 'idc cable - ass16a/ae16g/ass16a - A3BBA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1606G-ND.
Send this link via E-Mail
Help With This Screen