Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P43IRGCTG4
IC ADC 14BIT SER/PAR 65M 64VQFN - ADS62P43IRGCTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS62P43IRGCTG4-ND |
250 |
49.08752 |
Extended Price
12271.88 |
| Manufacturer Part Number | ADS62P43IRGCTG4 | |||
| Description | IC ADC 14BIT SER/PAR 65M 64VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS62P43IRGCTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 64-VQFN |
| Data Interface | Serial/Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 65M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 587mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS62P43IRGCTG4 ADS62P43IRGCTG4 |
ADS62P43IRGCTG4 Specification Sheet
IC ADC 14BIT SER/PAR 65M 64VQFN - ADS62P43IRGCTG4 (ADS62P43IRGCTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P43IRGCTG4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P43IRGCTG4
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS62P43IRGCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS62P43IRGCTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P42IRGCR
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS62P42IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS62P42IRGCR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P42IRGCRG4
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS62P42IRGCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS62P42IRGCRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P42IRGCTG4
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS62P42IRGCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS62P42IRGCTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P43IRGCR
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS62P43IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS62P43IRGCR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P43IRGCRG4
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS62P43IRGCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS62P43IRGCRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6442IRGCR
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS6442IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6442IRGCR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6442IRGCRG4
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS6442IRGCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6442IRGCRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6442IRGCTG4
Order 'ic adc 14bit ser/par 65m 64vqfn - ADS6442IRGCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6442IRGCTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6142IRHBR
Order 'ic adc 14bit ser/par 65m 32vqfn - ADS6142IRHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6142IRHBR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6142IRHBRG4
Order 'ic adc 14bit ser/par 65m 32vqfn - ADS6142IRHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6142IRHBRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6142IRHBTG4
Order 'ic adc 14bit ser/par 65m 32vqfn - ADS6142IRHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6142IRHBTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6242IRGZR
Order 'ic adc 14bit ser/par 65m 48vqfn - ADS6242IRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6242IRGZR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6242IRGZRG4
Order 'ic adc 14bit ser/par 65m 48vqfn - ADS6242IRGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6242IRGZRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS6242IRGZTG4
Order 'ic adc 14bit ser/par 65m 48vqfn - ADS6242IRGZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS6242IRGZTG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS62P43IRGCTG4
Send this link via E-Mail
Help With This Screen
