IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1436M
| Digi-Key Part Number | A3CKG-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
15.18000 12.36400 9.11020 7.86296 7.32070 6.31207 5.96501 5.76979 |
Extended Price
15.18 123.64 911.02 1965.74 3660.35 6312.07 14912.52 28848.95 |
| Manufacturer Part Number | A3CKG-1436M | |||
| Description | IDC CABLE- AKC14G/ AE14M / APK14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3CKG 1436M A3CKG1436M |
IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1436M (A3CKG-1436M-ND)
Related parts:IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1436M
Order 'idc cable- akc14g/ ae14m / apk14 - A3CKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1436M-ND.
IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1406M
Order 'idc cable- akc14g/ ae14m / apk14 - A3CKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1406M-ND.
IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1418M
Order 'idc cable- akc14g/ ae14m / apk14 - A3CKG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1418M-ND.
IDC CABLE- AKC14G/ AE14M / X - A1CXG-1436M
Order 'idc cable- akc14g/ ae14m / x - A1CXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1436M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1436M-ND.
IDC CABLE- AKC14G/ AE14M / AKC14 - A3CCG-1436M
Order 'idc cable- akc14g/ ae14m / akc14 - A3CCG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1436M-ND.
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1436M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1436M-ND.
IDC CABLE- AKR14A/ AE14M / APK14 - A3DKA-1436M
Order 'idc cable- akr14a/ ae14m / apk14 - A3DKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1436M-ND.
IDC CABLE- APK14A/ AE14M / APK14 - A3KKA-1436M
Order 'idc cable- apk14a/ ae14m / apk14 - A3KKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1436M-ND.
IDC CABLE- APK14G/ AE14M / APK14 - A3KKG-1436M
Order 'idc cable- apk14g/ ae14m / apk14 - A3KKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1436M-ND.
IDC CABLE- ASN14A/ AE14M / X - A1AXA-1436M
Order 'idc cable- asn14a/ ae14m / x - A1AXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436M-ND.
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASR14G/ AE14M / X - A1BXG-1436M
Order 'idc cable- asr14g/ ae14m / x - A1BXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436M-ND.
Send this link via E-Mail
Help With This Screen