Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5237EVM
ADS5237EVM - ADS5237EVM
| Digi-Key Part Number | ADS5237EVM-ND |
1 |
254.96000 |
Extended Price
254.96 |
| Manufacturer Part Number | ADS5237EVM | |||
| Description | ADS5237EVM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS5237EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Number of ADC's | 2 |
| Inputs per ADC | 1 Differential |
| Input Range | 1.5 ~ 2 Vpp |
| Data Interface | Serial |
| Number of Bits | 10 |
| Sampling Rate (Per Second) | 65M |
| Voltage Supply Source | Single |
| Operating Temperature | -40°C ~ 85°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADS5237 |
| Power (Typ) @ Conditions | 366mW @ 65MSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS5237EVM ADS5237EVM |
ADS5237EVM Specification Sheet
ADS5237EVM - ADS5237EVM (ADS5237EVM-ND)
Related parts Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5237EVMTexas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5237EVM
Order 'ads5237evm - ADS5237EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5237EVM-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 10mA 9 V ~ 36 V, ±4.5 V ~ 18 V INA217AIP
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13453-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA338AIDGST
Order 'ic opamp instr 1khz sgl 10msop - INA338AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13454-1-ND.
Options for Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5237EVM
Send this link via E-Mail
Help With This Screen
