Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Single ADS5231IPAGT
IC ADC 12BIT SER 40M 64TQFP - ADS5231IPAGT - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS5231IPAGT-ND |
250 |
16.25624 |
Extended Price
4064.06 |
| Manufacturer Part Number | ADS5231IPAGT | |||
| Description | IC ADC 12BIT SER 40M 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS5231IPAGT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 64-TQFP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 271mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS5231IPAGT ADS5231IPAGT |
ADS5231IPAGT Specification Sheet
IC ADC 12BIT SER 40M 64TQFP - ADS5231IPAGT (ADS5231IPAGT-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Single ADS5231IPAGTTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Single ADS5231IPAGT
Order 'ic adc 12bit ser 40m 64tqfp - ADS5231IPAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5231IPAGT-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Single ADS5231IPAGG4
Order 'ic adc 12bit ser 40m 64tqfp - ADS5231IPAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5231IPAGG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Single ADS5231IPAGTG4
Order 'ic adc 12bit ser 40m 64tqfp - ADS5231IPAGTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5231IPAGTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1174IPAPR
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1174IPAPRG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1174IPAPTG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Bipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1178IPAPR
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Bipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1178IPAPRG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Bipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1178IPAPTG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1274IPAPTG4
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1274IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1274IPAPTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Bipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1278IPAPR
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1278IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278IPAPR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Bipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1278IPAPRG4
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1278IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278IPAPRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Bipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1278IPAPTG4
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1278IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278IPAPTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single ADS1286PAG4
Order 'ic adc 12bit ser 20k 8dip - ADS1286PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286PAG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single ADS1286PCG4
Order 'ic adc 12bit ser 20k 8dip - ADS1286PCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286PCG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Single ADS5231IPAGT
Send this link via E-Mail
Help With This Screen
