ADS1278EVM-PDK - ADS1278EVM-PDK - Programmers, Development Systems
| Digi-Key Part Number | ADS1278EVM-PDK-ND |
1 |
190.89000 |
Extended Price
190.89 |
| Manufacturer Part Number | ADS1278EVM-PDK | |||
| Description | ADS1278EVM-PDK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1278EVM-PDK |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Number of ADC's | 8 |
| Inputs per ADC | 1 Differential |
| Input Range | ±2.5 V |
| Data Interface | Serial |
| Number of Bits | 24 |
| Sampling Rate (Per Second) | 128k |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 105°C |
| Supplied Contents | 2 Boards, CD, Power Supply |
| Utilized IC / Part | ADS1278 |
| Power (Typ) @ Conditions | 31mW @ 52kSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1278EVM PDK ADS1278EVMPDK |
ADS1278EVM-PDK Specification Sheet
ADS1278EVM-PDK - ADS1278EVM-PDK (ADS1278EVM-PDK-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :ADS1278EVM-PDK - ADS1278EVM-PDK
Order 'ads1278evm-pdk - ADS1278EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278EVM-PDK-ND.
EVALUATION MOD FOR TSC2046-PDK - TSC2046EVM-PDK
Order 'evaluation mod for tsc2046-pdk - TSC2046EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17518-ND.
EVALUATION MOD FOR ADS1271-PDK - ADS1271EVM-PDK
Order 'evaluation mod for ads1271-pdk - ADS1271EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18362-ND.
KIT EVAL/DEMO FOR TLV320AIC31 - TLV320AIC31EVM-PDK
Order 'kit eval/demo for tlv320aic31 - TLV320AIC31EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19476-ND.
KIT EVAL FOR TLV320AIC29 W/BOARD - TLV320AIC29EVM-PDK
Order 'kit eval for tlv320aic29 w/board - TLV320AIC29EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19788-ND.
EVAL KIT FOR TLV320AIC32 - TLV320AIC32EVM-PDK
Order 'eval kit for tlv320aic32 - TLV320AIC32EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21122-ND.
EVAL KIT FOR TLV320AIC33 - TLV320AIC33EVM-PDK
Order 'eval kit for tlv320aic33 - TLV320AIC33EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21125-ND.
KIT EVALUATION FOR TSC2003 - TSC2003EVM-PDK
Order 'kit evaluation for tsc2003 - TSC2003EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21197-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
Send this link via E-Mail
Help With This Screen
