IC ADC 22BIT SER 6.25K 18DIP - ADS1212PG4
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1212PG4
| Digi-Key Part Number | ADS1212PG4-ND |
40 |
14.70000 |
Extended Price
588.00 |
| Manufacturer Part Number | ADS1212PG4 | |||
| Description | IC ADC 22BIT SER 6.25K 18DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1212PG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 22 |
| Package / Case | 18-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 6.25k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.8mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1212PG4 ADS1212PG4 |
ADS1212PG4 Specification Sheet
IC ADC 22BIT SER 6.25K 18DIP - ADS1212PG4 (ADS1212PG4-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1212PG4IC ADC 22BIT SER 6.25K 18DIP - ADS1212PG4
Order 'ic adc 22bit ser 6.25k 18dip - ADS1212PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212PG4-ND.
IC ADC 22BIT SER 6.25K 24DIP - ADS1213PG4
Order 'ic adc 22bit ser 6.25k 24dip - ADS1213PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213PG4-ND.
IC ADC 24BIT SER 625K 64TQFP - ADS1672IPAGR
Order 'ic adc 24bit ser 625k 64tqfp - ADS1672IPAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1672IPAGR-ND.
IC ADC 24BIT SER 16K 18DIP - ADS1210PG4
Order 'ic adc 24bit ser 16k 18dip - ADS1210PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210PG4-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y2RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y2RHHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17956-1-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y2RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y2RHHT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17956-2-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1201Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1201Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18074-1-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1201Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1201Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18074-2-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18075-1-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1202Y3RHHT
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1202Y3RHHT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18075-2-ND.
IC ADC W/MICROCTRLR 64-TQFP - MSC1210Y2PAGT
Order 'ic adc w/microctrlr 64-tqfp - MSC1210Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSC1210Y2PAGT-ND.
IC ADC W/MICROCTRLR 64-TQFP - MSC1210Y3PAGT
Order 'ic adc w/microctrlr 64-tqfp - MSC1210Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSC1210Y3PAGT-ND.
IC ADC W/MICROCTRLR 64-TQFP - MSC1210Y4PAGT
Order 'ic adc w/microctrlr 64-tqfp - MSC1210Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSC1210Y4PAGT-ND.
IC ADC W/MICROCTRLR 64-TQFP - MSC1210Y5PAGT
Order 'ic adc w/microctrlr 64-tqfp - MSC1210Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSC1210Y5PAGT-ND.
IC ADC/DAC W/8051 MCU FLSH 36QFN - MSC1201Y3RHHRG4
Order 'ic adc/dac w/8051 mcu flsh 36qfn - MSC1201Y3RHHRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSC1201Y3RHHRG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1212PG4
Send this link via E-Mail
Help With This Screen
