IC MODULATOR 16BIT PAR 40K 32QFN - ADS1204IRHBTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS1204IRHBTG4-ND |
250 |
9.49876 |
Extended Price
2374.69 |
| Manufacturer Part Number | ADS1204IRHBTG4 | |||
| Description | IC MODULATOR 16BIT PAR 40K 32QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1204IRHBTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 32-VQFN |
| Type | Modulator |
| Supply Voltage | 2.7 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 40k |
| Data Interface | Parallel |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 16 b |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1204IRHBTG4 ADS1204IRHBTG4 |
ADS1204IRHBTG4 Specification Sheet
IC MODULATOR 16BIT PAR 40K 32QFN - ADS1204IRHBTG4 (ADS1204IRHBTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MODULATOR 16BIT PAR 40K 32QFN - ADS1204IRHBTG4
Order 'ic modulator 16bit par 40k 32qfn - ADS1204IRHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1204IRHBTG4-ND.
IC ADC 12BIT PAR 40K 28DIP - ADS574KEG4
Order 'ic adc 12bit par 40k 28dip - ADS574KEG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574KEG4-ND.
IC ADC 16BIT SER 40K 16DIP - ADS7813PG4
Order 'ic adc 16bit ser 40k 16dip - ADS7813PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7813PG4-ND.
IC ADC 16BIT SER 40K 16SOIC - ADS7813UBG4
Order 'ic adc 16bit ser 40k 16soic - ADS7813UBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7813UBG4-ND.
IC ADC 16BIT SER 40K 16SOIC - ADS8513IBDWR
Order 'ic adc 16bit ser 40k 16soic - ADS8513IBDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IBDWR-ND.
IC ADC 16BIT SER 40K 16SOIC - ADS8513IDWR
Order 'ic adc 16bit ser 40k 16soic - ADS8513IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IDWR-ND.
IC CODEC 16BIT 26KSPS PROG 32QFN - TLV320AIC12KIRHBR
Order 'ic codec 16bit 26ksps prog 32qfn - TLV320AIC12KIRHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21521-6-ND.
IC ADC 16BIT PAR 135M 64VQFN - ADS5483IRGCR
Order 'ic adc 16bit par 135m 64vqfn - ADS5483IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5483IRGCR-ND.
IC ADC 16BIT PAR 100K 28DIP - ADS7805PBG4
Order 'ic adc 16bit par 100k 28dip - ADS7805PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7805PBG4-ND.
IC ADC 16BIT PAR 500K 32TQFP - ADS8322Y/250G4
Order 'ic adc 16bit par 500k 32tqfp - ADS8322Y/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8322Y/250G4-ND.
IC ADC 16BIT PAR 1.25M 48TQFP - ADS8402IPFBTG4
Order 'ic adc 16bit par 1.25m 48tqfp - ADS8402IPFBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8402IPFBTG4-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBR
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IBPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IBPFBR-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBRG4
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IBPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IBPFBRG4-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IBPFBTG4
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IBPFBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IBPFBTG4-ND.
IC ADC 16BIT PAR 4M 48TQFP - ADS8422IPFBR
Order 'ic adc 16bit par 4m 48tqfp - ADS8422IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8422IPFBR-ND.
Send this link via E-Mail
Help With This Screen
