IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPTG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1174IPAPTG4
| Digi-Key Part Number | ADS1174IPAPTG4-ND |
250 |
13.96124 |
Extended Price
3490.31 |
| Manufacturer Part Number | ADS1174IPAPTG4 | |||
| Description | IC ADC 16BIT SER 52K 64TQFP-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1174IPAPTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 52k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Bipolar; 2 Differential, Bipolar |
| Number of Converters | 4 |
| Power Dissipation (Max) | 210mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1174IPAPTG4 ADS1174IPAPTG4 |
ADS1174IPAPTG4 Specification Sheet
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPTG4 (ADS1174IPAPTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1174IPAPTG4IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPTG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPTG4-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPR
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPR-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPRG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPRG4-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1178IPAPR
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPR-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1178IPAPRG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPRG4-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1178IPAPTG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPTG4-ND.
IC ADC 24BIT SER 128K 64TQFP-EP - ADS1274IPAPTG4
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1274IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1274IPAPTG4-ND.
IC ADC 24BIT SER 128K 64TQFP-EP - ADS1278IPAPR
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1278IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278IPAPR-ND.
IC ADC 24BIT SER 128K 64TQFP-EP - ADS1278IPAPRG4
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1278IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278IPAPRG4-ND.
IC ADC 24BIT SER 128K 64TQFP-EP - ADS1278IPAPTG4
Order 'ic adc 24bit ser 128k 64tqfp-ep - ADS1278IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1278IPAPTG4-ND.
IC ADC 11BIT SER 125M 64TQFP-EP - ADS5510IPAPG4
Order 'ic adc 11bit ser 125m 64tqfp-ep - ADS5510IPAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5510IPAPG4-ND.
IC ADC 11BIT SER 125M 64TQFP-EP - ADS5510IPAPR
Order 'ic adc 11bit ser 125m 64tqfp-ep - ADS5510IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5510IPAPR-ND.
IC ADC 11BIT SER 125M 64TQFP-EP - ADS5510IPAPRG4
Order 'ic adc 11bit ser 125m 64tqfp-ep - ADS5510IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5510IPAPRG4-ND.
IC ADC 16BIT SER 128SPS SOT23 - ADS1100A3IDBVTG4
Order 'ic adc 16bit ser 128sps sot23 - ADS1100A3IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1100A3IDBVTG4-ND.
IC ADC 16BIT SER 240SPS 10SON - ADS1112IDRCTG4
Order 'ic adc 16bit ser 240sps 10son - ADS1112IDRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1112IDRCTG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1174IPAPTG4
Send this link via E-Mail
Help With This Screen
