IC ADC 16BIT SER 240SPS 10SON - ADS1112IDRCTG4
| Digi-Key Part Number | ADS1112IDRCTG4-ND |
250 |
3.83500 |
Extended Price
958.75 |
| Manufacturer Part Number | ADS1112IDRCTG4 | |||
| Description | IC ADC 16BIT SER 240SPS 10SON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1112IDRCTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 10-SON |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 240 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.75mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1112IDRCTG4 ADS1112IDRCTG4 |
ADS1112IDRCTG4 Specification Sheet
IC ADC 16BIT SER 240SPS 10SON - ADS1112IDRCTG4 (ADS1112IDRCTG4-ND)
Related parts :IC ADC 16BIT SER 240SPS 10SON - ADS1112IDRCTG4
Order 'ic adc 16bit ser 240sps 10son - ADS1112IDRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1112IDRCTG4-ND.
IC ADC 16BIT SER 128SPS SOT23 - ADS1100A3IDBVTG4
Order 'ic adc 16bit ser 128sps sot23 - ADS1100A3IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1100A3IDBVTG4-ND.
IC ADC 16BIT SER 125K 48VQFN - ADS1158IRTCR
Order 'ic adc 16bit ser 125k 48vqfn - ADS1158IRTCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1158IRTCR-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPR
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPR-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPRG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPRG4-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1174IPAPTG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1174IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1174IPAPTG4-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1178IPAPR
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPR-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1178IPAPRG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPRG4-ND.
IC ADC 16BIT SER 52K 64TQFP-EP - ADS1178IPAPTG4
Order 'ic adc 16bit ser 52k 64tqfp-ep - ADS1178IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1178IPAPTG4-ND.
IC ADC 16BIT SER/PAR 40M 48VQFN - ADS5560IRGZR
Order 'ic adc 16bit ser/par 40m 48vqfn - ADS5560IRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5560IRGZR-ND.
IC ADC 16BIT SER/PAR 80M 48VQFN - ADS5562IRGZR
Order 'ic adc 16bit ser/par 80m 48vqfn - ADS5562IRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5562IRGZR-ND.
IC ADC 16BIT SER 100K 20SOIC - ADS7809UG4
Order 'ic adc 16bit ser 100k 20soic - ADS7809UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7809UG4-ND.
IC ADC 16BIT SER 40K 16DIP - ADS7813PG4
Order 'ic adc 16bit ser 40k 16dip - ADS7813PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7813PG4-ND.
IC ADC 16BIT SER 40K 16SOIC - ADS7813UBG4
Order 'ic adc 16bit ser 40k 16soic - ADS7813UBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7813UBG4-ND.
IC ADC 16BIT SER/PAR 40K 28DIP - ADS7825PBG4
Order 'ic adc 16bit ser/par 40k 28dip - ADS7825PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825PBG4-ND.
Send this link via E-Mail
Help With This Screen
