Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74LVC162244ADGVRG4
IC BUFF/DVR TRI-ST 16BIT 48TVSOP - 74LVC162244ADGVRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVC162244ADGVRG4-ND |
2000 |
.58800 |
Extended Price
1176.00 |
| Manufacturer Part Number | 74LVC162244ADGVRG4 | |||
| Description | IC BUFF/DVR TRI-ST 16BIT 48TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC162244ADGVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Buffer/Line Driver, Non-Inverting |
| Package / Case | 48-TVSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC162244ADGVRG4 74LVC162244ADGVRG4 |
IC BUFF/DVR TRI-ST 16BIT 48TVSOP - 74LVC162244ADGVRG4 (74LVC162244ADGVRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74LVC162244ADGVRG4Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74LVC162244ADGVRG4
Order 'ic buff/dvr tri-st 16bit 48tvsop - 74LVC162244ADGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC162244ADGVRG4-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74LVC162244ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74LVC162244ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13238-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V SN74LVC162244ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74LVC162244ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13238-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC16244DGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74AUC16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15412-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC16244DGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74AUC16244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15412-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUCH16244DGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74AUCH16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15441-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUCH16244DGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74AUCH16244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15441-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ16244ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74LVCZ16244ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15606-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ16244ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74LVCZ16244ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15606-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 12mA, 12mA 4.5 V ~ 5.5 V SN74ABT162244DGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74ABT162244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3881-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 4.5 V ~ 5.5 V SN74ABT162244DGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74ABT162244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3881-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT16241ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74ABT16241ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3886-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT16241ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74ABT16241ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3886-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT16244ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74ABT16244ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3888-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT16244ADGVR
Order 'ic buff/dvr tri-st 16bit 48tvsop - SN74ABT16244ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3888-2-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74LVC162244ADGVRG4
Send this link via E-Mail
Help With This Screen
