IC LVTTL/GTLP BUS TXRX 56TVSOP - 74GTLPH16927VRG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Tape & Reel (TR) 3.15 V ~ 3.45 V 74GTLPH16927VRG4
| Digi-Key Part Number | 74GTLPH16927VRG4-ND |
2000 |
5.77500 |
Extended Price
11550.00 |
| Manufacturer Part Number | 74GTLPH16927VRG4 | |||
| Description | IC LVTTL/GTLP BUS TXRX 56TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74GTLPH16927VRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | LVTTL-TO-GTLP Bus Transceiver |
| Mounting Type | Surface Mount |
| Package / Case | 56-TVSOP |
| Supply Voltage | 3.15 V ~ 3.45 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74GTLPH16927VRG4 74GTLPH16927VRG4 |
74GTLPH16927VRG4 Specification Sheet
IC LVTTL/GTLP BUS TXRX 56TVSOP - 74GTLPH16927VRG4 (74GTLPH16927VRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Tape & Reel (TR) 3.15 V ~ 3.45 V 74GTLPH16927VRG4IC LVTTL/GTLP BUS TXRX 56TVSOP - 74GTLPH16927VRG4
Order 'ic lvttl/gtlp bus txrx 56tvsop - 74GTLPH16927VRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH16927VRG4-ND.
IC LVTTL/GTLP BUS TXRX 64TSSOP - 74GTLPH1627DGGRG4
Order 'ic lvttl/gtlp bus txrx 64tssop - 74GTLPH1627DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH1627DGGRG4-ND.
IC LVTTL/GTLP BUS TXRX 56TSSOP - 74GTLPH16927GRG4
Order 'ic lvttl/gtlp bus txrx 56tssop - 74GTLPH16927GRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH16927GRG4-ND.
IC LVTTL/GTLP BUS TXRX 48TSSOP - 74GTLPH16945GRG4
Order 'ic lvttl/gtlp bus txrx 48tssop - 74GTLPH16945GRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH16945GRG4-ND.
IC LVTTL/GTLP BUS TXRX 48TVSOP - 74GTLPH16945VRG4
Order 'ic lvttl/gtlp bus txrx 48tvsop - 74GTLPH16945VRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH16945VRG4-ND.
IC LVTTL/GTLP BUS TXRX 24TVSOP - 74GTLPH306DGVRG4
Order 'ic lvttl/gtlp bus txrx 24tvsop - 74GTLPH306DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH306DGVRG4-ND.
IC LVTTL/GTLP BUS TXRX 24SOIC - SN74GTLPH306DWG4
Order 'ic lvttl/gtlp bus txrx 24soic - SN74GTLPH306DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLPH306DWG4-ND.
IC LVTTL/GTLP BUS TXRX 24SOIC - SN74GTLPH306DWRG4
Order 'ic lvttl/gtlp bus txrx 24soic - SN74GTLPH306DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLPH306DWRG4-ND.
IC LVTTL/GTLP BUS TXRX 24TSSOP - SN74GTLPH306PWG4
Order 'ic lvttl/gtlp bus txrx 24tssop - SN74GTLPH306PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLPH306PWG4-ND.
IC LVTTL/GTLP BUS TXRX 24TSSOP - SN74GTLPH306PWRG4
Order 'ic lvttl/gtlp bus txrx 24tssop - SN74GTLPH306PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLPH306PWRG4-ND.
IC LVTTL/GTLP ADJ TXRX 56TVSOP - 74GTLPH1645DGVRG4
Order 'ic lvttl/gtlp adj txrx 56tvsop - 74GTLPH1645DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH1645DGVRG4-ND.
IC LVTTL/GTLP ADJ TXRX 16TVSOP - 74GTLP1394DGVRG4
Order 'ic lvttl/gtlp adj txrx 16tvsop - 74GTLP1394DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLP1394DGVRG4-ND.
IC LVTTL/GTLP ADJ TXRX 20TVSOP - 74GTLP1395DGVRG4
Order 'ic lvttl/gtlp adj txrx 20tvsop - 74GTLP1395DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLP1395DGVRG4-ND.
IC LVTTL/GTLP ADJ TXRX 20TVSOP - 74GTLP21395DGVRG4
Order 'ic lvttl/gtlp adj txrx 20tvsop - 74GTLP21395DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLP21395DGVRG4-ND.
IC LVTTL/GTLP ADJ TXRX 20SOIC - 74GTLP21395DWRG4
Order 'ic lvttl/gtlp adj txrx 20soic - 74GTLP21395DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLP21395DWRG4-ND.
Options for Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Tape & Reel (TR) 3.15 V ~ 3.45 V 74GTLPH16927VRG4
Send this link via E-Mail
Help With This Screen
