Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V 74GTL16923DGGRG4
IC TRANSCVR 18BIT N-INV 64TSSOP - 74GTL16923DGGRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74GTL16923DGGRG4-ND |
2000 |
8.22400 |
Extended Price
16448.00 |
| Manufacturer Part Number | 74GTL16923DGGRG4 | |||
| Description | IC TRANSCVR 18BIT N-INV 64TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74GTL16923DGGRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 64-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Current - Output High, Low | 24mA, 24mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74GTL16923DGGRG4 74GTL16923DGGRG4 |
IC TRANSCVR 18BIT N-INV 64TSSOP - 74GTL16923DGGRG4 (74GTL16923DGGRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V 74GTL16923DGGRG4Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V 74GTL16923DGGRG4
Order 'ic transcvr 18bit n-inv 64tssop - 74GTL16923DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTL16923DGGRG4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V 74GTL16923DGGRE4
Order 'ic transcvr 18bit n-inv 64tssop - 74GTL16923DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTL16923DGGRE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V CY74FCT162245CTPVC
Order 'ic transcvr 16bit n-inv 48ssop - CY74FCT162245CTPVC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12551-5-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V CD74ACT245E
Order 'ic transcvr 8bit non-inv 20dip - CD74ACT245E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14496-5-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH32973ZKER
Order 'ic transcvr 16bit n-inv 96bga - 74ALVCH32973ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18282-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH32973ZKER
Order 'ic transcvr 16bit n-inv 96bga - 74ALVCH32973ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18282-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V FCT162245ATPACTE4
Order 'ic transcvr 16bit n-inv 48tssop - FCT162245ATPACTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162245ATPACTE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V FCT162245ATPVCTG4
Order 'ic transcvr 16bit n-inv 48ssop - FCT162245ATPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162245ATPVCTG4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V FCT162245CTPACTE4
Order 'ic transcvr 16bit n-inv 48tssop - FCT162245CTPACTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162245CTPACTE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V FCT162245CTPVCTG4
Order 'ic transcvr 16bit n-inv 48ssop - FCT162245CTPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162245CTPVCTG4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V CY74FCT162245ATPVC
Order 'ic transcvr 16bit n-inv 48ssop - CY74FCT162245ATPVC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT162245ATPVC-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V CY74FCT162245TPACT
Order 'ic transcvr 16bit n-inv 48tssop - CY74FCT162245TPACT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT162245TPACT-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V CY74FCT162245TPVC
Order 'ic transcvr 16bit n-inv 48ssop - CY74FCT162245TPVC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT162245TPVC-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V CY74FCT162245TPVCT
Order 'ic transcvr 16bit n-inv 48ssop - CY74FCT162245TPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT162245TPVCT-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT853PWR
Order 'ic transcvr 8-9bit inv 24tssop - SN74ABT853PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PWR-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V 74GTL16923DGGRG4
Send this link via E-Mail
Help With This Screen
