IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1418G
| Digi-Key Part Number | A3CKG-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
12.55000 10.22300 7.53280 6.50152 6.05314 5.21914 4.93218 4.77076 |
Extended Price
12.55 102.23 753.28 1625.38 3026.57 5219.14 12330.45 23853.80 |
| Manufacturer Part Number | A3CKG-1418G | |||
| Description | IDC CABLE-AKC14G/ AE14G / APK14G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 1418G A3CKG1418G |
IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1418G (A3CKG-1418G-ND)
Related parts:IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1418G
Order 'idc cable-akc14g/ ae14g / apk14g - A3CKG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1418G-ND.
IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1406G
Order 'idc cable-akc14g/ ae14g / apk14g - A3CKG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1406G-ND.
IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1436G
Order 'idc cable-akc14g/ ae14g / apk14g - A3CKG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1436G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1418G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418G-ND.
IDC CABLE-AKC14G/ AE14G / AKC14G - A3CCG-1418G
Order 'idc cable-akc14g/ ae14g / akc14g - A3CCG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1418G-ND.
IDC CABLE-AKC14G/ AE14G / X - A1CXG-1436G
Order 'idc cable-akc14g/ ae14g / x - A1CXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436G-ND.
IDC CABLE-ASN14A/ AE14G / ASN14A - A3AAA-1418G
Order 'idc cable-asn14a/ ae14g / asn14a - A3AAA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1418G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1418G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1418G-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1418G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1418G-ND.
IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1418G
Order 'idc cable-asc14t/ ae14g / asc14t - A3AAT-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1418G-ND.
IDC CABLE-ASN14A/ AE14G / APK14A - A3AKA-1418G
Order 'idc cable-asn14a/ ae14g / apk14a - A3AKA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1418G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1418G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1418G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1406G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1406G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1436G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1436G-ND.
IDC CABLE-ASS14A/ AE14G / ASS14A - A3BBA-1418G
Order 'idc cable-ass14a/ ae14g / ass14a - A3BBA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1418G-ND.
Send this link via E-Mail
Help With This Screen