IC UNIV BUS DVR 12BIT 56SSOP - 74ALVCH16903DLG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tube 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16903DLG4
| Digi-Key Part Number | 74ALVCH16903DLG4-ND |
60 |
6.31800 |
Extended Price
379.08 |
| Manufacturer Part Number | 74ALVCH16903DLG4 | |||
| Description | IC UNIV BUS DVR 12BIT 56SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVCH16903DLG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12-Bit |
| Package / Case | 56-SSOP |
| Logic Type | Universal Bus Driver |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVCH16903DLG4 74ALVCH16903DLG4 |
74ALVCH16903DLG4 Specification Sheet
IC UNIV BUS DVR 12BIT 56SSOP - 74ALVCH16903DLG4 (74ALVCH16903DLG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tube 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16903DLG4IC UNIV BUS DVR 12BIT 56SSOP - 74ALVCH16903DLG4
Order 'ic univ bus dvr 12bit 56ssop - 74ALVCH16903DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DLG4-ND.
IC UNIV BUS DVR 12BIT 56SSOP - SN74ALVCH16903DL
Order 'ic univ bus dvr 12bit 56ssop - SN74ALVCH16903DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12873-5-ND.
IC UNIV BUS DVR 12BIT 56SSOP - SN74ALVCH16903DLR
Order 'ic univ bus dvr 12bit 56ssop - SN74ALVCH16903DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16903DLR-ND.
IC UNIV BUS DVR 12BIT 56SSOP - 74ALVCH16903DLRG4
Order 'ic univ bus dvr 12bit 56ssop - 74ALVCH16903DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DLRG4-ND.
IC UNIV BUS DVR 20BIT 56SSOP - SN74ALVCH162836DL
Order 'ic univ bus dvr 20bit 56ssop - SN74ALVCH162836DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12868-5-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVCF162835LR
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVCF162835LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13608-1-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVCF162835LR
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVCF162835LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13608-2-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVCF162834LR
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVCF162834LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13629-1-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVCF162834LR
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVCF162834LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13629-2-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVC162834DLR
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVC162834DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1512-1-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVC162834DLR
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVC162834DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1512-2-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVC162834DL
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVC162834DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1512-5-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVC162835DL
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVC162835DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1513-5-ND.
IC UNIV BUS DVR 20BIT 56SSOP - SN74ALVC162836DL
Order 'ic univ bus dvr 20bit 56ssop - SN74ALVC162836DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1514-5-ND.
IC UNIV BUS DVR 18BIT 56SSOP - SN74ALVC16834DL
Order 'ic univ bus dvr 18bit 56ssop - SN74ALVC16834DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1516-5-ND.
Options for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tube 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16903DLG4
Send this link via E-Mail
Help With This Screen
