IC UNIV BUS DVR 12BIT 56TVSOP - 74ALVCH16903DGVRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74ALVCH16903DGVRG4-ND |
2000 |
5.31250 |
Extended Price
10625.00 |
| Manufacturer Part Number | 74ALVCH16903DGVRG4 | |||
| Description | IC UNIV BUS DVR 12BIT 56TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVCH16903DGVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12-Bit |
| Package / Case | 56-TVSOP |
| Logic Type | Universal Bus Driver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVCH16903DGVRG4 74ALVCH16903DGVRG4 |
74ALVCH16903DGVRG4 Specification Sheet
IC UNIV BUS DVR 12BIT 56TVSOP - 74ALVCH16903DGVRG4 (74ALVCH16903DGVRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC UNIV BUS DVR 12BIT 56TVSOP - 74ALVCH16903DGVRG4
Order 'ic univ bus dvr 12bit 56tvsop - 74ALVCH16903DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DGVRG4-ND.
IC UNIV BUS DVR 12BIT 56TVSOP - SN74ALVCH16903DGVR
Order 'ic univ bus dvr 12bit 56tvsop - SN74ALVCH16903DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6271-1-ND.
IC UNIV BUS DVR 12BIT 56TVSOP - SN74ALVCH16903DGVR
Order 'ic univ bus dvr 12bit 56tvsop - SN74ALVCH16903DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6271-2-ND.
IC UNIV BUS DVR 12BIT 56TVSOP - 74ALVCH16903DGVRE4
Order 'ic univ bus dvr 12bit 56tvsop - 74ALVCH16903DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DGVRE4-ND.
IC UNIV BUS DVR 12BIT 56TVSOP - SN74ALVCH16903DGVR
Order 'ic univ bus dvr 12bit 56tvsop - SN74ALVCH16903DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6271-6-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVC16834DGVR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVC16834DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12860-1-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVC16834DGVR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVC16834DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12860-2-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVCH162835VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVCH162835VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12867-1-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVCH162835VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVCH162835VR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12867-2-ND.
IC UNIV BUS DVR 12BIT 56SSOP - SN74ALVCH16903DL
Order 'ic univ bus dvr 12bit 56ssop - SN74ALVCH16903DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12873-5-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVCF162835VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVCF162835VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13609-1-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVCF162835VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVCF162835VR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13609-2-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVCF162834VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVCF162834VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13630-1-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVCF162834VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVCF162834VR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13630-2-ND.
IC UNIV BUS DVR 18BIT 56TVSOP - SN74ALVC162834VR
Order 'ic univ bus dvr 18bit 56tvsop - SN74ALVC162834VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5127-1-ND.
Send this link via E-Mail
Help With This Screen
