Keywords:





IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4 - Integrated Circuits (ICs)

Digi-Key Part Number 74ALVCH16903DGGRG4-ND
Price Break
2000
Unit Price
5.31250
Extended Price
10625.00
Manufacturer Part Number74ALVCH16903DGGRG4
DescriptionIC UNIV BUS DVR 12BIT 56TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74ALVCH16903DGGRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits12-Bit
Package / Case56-TSSOP
Logic TypeUniversal Bus Driver
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs-
Current - Output High, Low24mA, 24mA
Operating Temperature0°C ~ 70°C
Voltage - Supply2.3 V ~ 3.6 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74ALVCH16903DGGRG4
74ALVCH16903DGGRG4

74ALVCH16903DGGRG4 Specification Sheet

Image of IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4

IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4 (74ALVCH16903DGGRG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4
 Order 'ic univ bus dvr 12bit 56tssop - 74ALVCH16903DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DGGRG4-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - SN74ALVCH16903DGGR
 Order 'ic univ bus dvr 12bit 56tssop - SN74ALVCH16903DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6270-1-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - SN74ALVCH16903DGGR
 Order 'ic univ bus dvr 12bit 56tssop - SN74ALVCH16903DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6270-2-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRE4
 Order 'ic univ bus dvr 12bit 56tssop - 74ALVCH16903DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DGGRE4-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - SN74ALVCH16903DGGR
 Order 'ic univ bus dvr 12bit 56tssop - SN74ALVCH16903DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6270-6-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC162835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1132-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC162835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1132-2-ND.
IC UNIV BUS DVR 20BIT 56TSSOP - SN74ALVC162836DGGR
 Order 'ic univ bus dvr 20bit 56tssop - SN74ALVC162836DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1133-1-ND.
IC UNIV BUS DVR 20BIT 56TSSOP - SN74ALVC162836DGGR
 Order 'ic univ bus dvr 20bit 56tssop - SN74ALVC162836DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1133-2-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16834DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16834DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1136-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16834DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16834DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1136-2-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1137-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1137-2-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1149-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1149-2-ND.

Send this link via E-Mail
Help With This Screen

IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRE4 Next: IC UNIV BUS DVR 12BIT 56TSSOP - IDT74ALVCH16903PAG
IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4