IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRE4
| Digi-Key Part Number | 74ALVCH16903DGGRE4-ND |
2000 |
5.31250 |
Extended Price
10625.00 |
| Manufacturer Part Number | 74ALVCH16903DGGRE4 | |||
| Description | IC UNIV BUS DVR 12BIT 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVCH16903DGGRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12-Bit |
| Package / Case | 56-TSSOP |
| Logic Type | Universal Bus Driver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVCH16903DGGRE4 74ALVCH16903DGGRE4 |
74ALVCH16903DGGRE4 Specification Sheet
IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRE4 (74ALVCH16903DGGRE4-ND)
Related parts :IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRE4
Order 'ic univ bus dvr 12bit 56tssop - 74ALVCH16903DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DGGRE4-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - SN74ALVCH16903DGGR
Order 'ic univ bus dvr 12bit 56tssop - SN74ALVCH16903DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6270-1-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - SN74ALVCH16903DGGR
Order 'ic univ bus dvr 12bit 56tssop - SN74ALVCH16903DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6270-2-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - 74ALVCH16903DGGRG4
Order 'ic univ bus dvr 12bit 56tssop - 74ALVCH16903DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16903DGGRG4-ND.
IC UNIV BUS DVR 12BIT 56TSSOP - SN74ALVCH16903DGGR
Order 'ic univ bus dvr 12bit 56tssop - SN74ALVCH16903DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6270-6-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC162835DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1132-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC162835DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1132-2-ND.
IC UNIV BUS DVR 20BIT 56TSSOP - SN74ALVC162836DGGR
Order 'ic univ bus dvr 20bit 56tssop - SN74ALVC162836DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1133-1-ND.
IC UNIV BUS DVR 20BIT 56TSSOP - SN74ALVC162836DGGR
Order 'ic univ bus dvr 20bit 56tssop - SN74ALVC162836DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1133-2-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16834DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16834DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1136-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16834DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16834DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1136-2-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16835DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1137-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVC16835DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1137-2-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1149-1-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR
Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1149-2-ND.
Send this link via E-Mail
Help With This Screen
