IC TRANSCVR TRI-ST 18BIT 56TSSOP - 74ALVCH16863DGGRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74ALVCH16863DGGRE4-ND |
2000 |
2.10375 |
Extended Price
4207.50 |
| Manufacturer Part Number | 74ALVCH16863DGGRE4 | |||
| Description | IC TRANSCVR TRI-ST 18BIT 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVCH16863DGGRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 56-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVCH16863DGGRE4 74ALVCH16863DGGRE4 |
74ALVCH16863DGGRE4 Specification Sheet
IC TRANSCVR TRI-ST 18BIT 56TSSOP - 74ALVCH16863DGGRE4 (74ALVCH16863DGGRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANSCVR TRI-ST 18BIT 56TSSOP - 74ALVCH16863DGGRE4
Order 'ic transcvr tri-st 18bit 56tssop - 74ALVCH16863DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16863DGGRE4-ND.
IC TRANSCVR TRI-ST 18BIT 56TSSOP - SN74ALVCH16863DGGR
Order 'ic transcvr tri-st 18bit 56tssop - SN74ALVCH16863DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6267-1-ND.
IC TRANSCVR TRI-ST 18BIT 56TSSOP - SN74ALVCH16863DGGR
Order 'ic transcvr tri-st 18bit 56tssop - SN74ALVCH16863DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6267-2-ND.
IC TRANSCVR TRI-ST 18BIT 56TSSOP - 74ALVCH16863DGGRG4
Order 'ic transcvr tri-st 18bit 56tssop - 74ALVCH16863DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16863DGGRG4-ND.
IC TRANSCVR TRI-ST 18BIT 56TSSOP - SN74ALVCH16863DGGR
Order 'ic transcvr tri-st 18bit 56tssop - SN74ALVCH16863DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6267-6-ND.
IC TRANSCVR TRI-ST 18BIT 56SSOP - SN74ALVCH16863DLR
Order 'ic transcvr tri-st 18bit 56ssop - SN74ALVCH16863DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6268-1-ND.
IC TRANSCVR TRI-ST 18BIT 56SSOP - SN74ALVCH16863DLR
Order 'ic transcvr tri-st 18bit 56ssop - SN74ALVCH16863DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6268-2-ND.
IC TRANSCVR TRI-ST 16BIT 56TSSOP - 74ABT16657DGGRE4
Order 'ic transcvr tri-st 16bit 56tssop - 74ABT16657DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ABT16657DGGRE4-ND.
IC TRANSCVR TRI-ST 16BIT 56TSSOP - 74LVTH16543DGGRE4
Order 'ic transcvr tri-st 16bit 56tssop - 74LVTH16543DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVTH16543DGGRE4-ND.
IC TRANSCVR TRI-ST 16BIT 56TSSOP - 74LVTH16952DGGRE4
Order 'ic transcvr tri-st 16bit 56tssop - 74LVTH16952DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVTH16952DGGRE4-ND.
IC TRANSCVR TRI-ST 18BIT 56SSOP - SN74ALVCH16863DL
Order 'ic transcvr tri-st 18bit 56ssop - SN74ALVCH16863DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16863DL-ND.
IC TRANSCVR TRI-ST 16BIT 56TSSOP - 74ABT16657DGGRG4
Order 'ic transcvr tri-st 16bit 56tssop - 74ABT16657DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ABT16657DGGRG4-ND.
IC TRANSCVR TRI-ST 18BIT 56SSOP - 74ALVCH16863DLG4
Order 'ic transcvr tri-st 18bit 56ssop - 74ALVCH16863DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16863DLG4-ND.
IC TRANSCVR TRI-ST 18BIT 56SSOP - 74ALVCH16863DLRG4
Order 'ic transcvr tri-st 18bit 56ssop - 74ALVCH16863DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16863DLRG4-ND.
IC TRANSCVR TRI-ST 18BIT 56SSOP - SN74ALVCH16863DLR
Order 'ic transcvr tri-st 18bit 56ssop - SN74ALVCH16863DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6268-6-ND.
Send this link via E-Mail
Help With This Screen
