IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1036G
| Digi-Key Part Number | A3CKG-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
7.85000 6.39500 4.71210 4.06696 3.78650 3.26480 3.08529 2.98432 |
Extended Price
7.85 63.95 471.21 1016.74 1893.25 3264.80 7713.23 14921.60 |
| Manufacturer Part Number | A3CKG-1036G | |||
| Description | IDC CABLE-AKC10G/ AE10G / APK10G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 1036G A3CKG1036G |
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1036G (A3CKG-1036G-ND)
Related parts:IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1036G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1036G-ND.
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1006G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1006G-ND.
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1018G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / X - A1CXG-1036G
Order 'idc cable-akc10g/ ae10g / x - A1CXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1036G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1036G-ND.
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1036G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-1036G-ND.
IDC CABLE-AKC10G/ AE10G / AKC10G - A3CCG-1036G
Order 'idc cable-akc10g/ ae10g / akc10g - A3CCG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1036G-ND.
IDC CABLE-ASN10A/ AE10G / X - A1AXA-1036G
Order 'idc cable-asn10a/ ae10g / x - A1AXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1036G-ND.
IDC CABLE-ASC10G/ AE10G / X - A1AXG-1036G
Order 'idc cable-asc10g/ ae10g / x - A1AXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036G-ND.
IDC CABLE - ASC10H/AE10G/X - A1AXH-1036G
Order 'idc cable - asc10h/ae10g/x - A1AXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1036G-ND.
IDC CABLE-ASS10A/ AE10G / X - A1BXA-1036G
Order 'idc cable-ass10a/ ae10g / x - A1BXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036G-ND.
IDC CABLE-ASR10G/ AE10G / X - A1BXG-1036G
Order 'idc cable-asr10g/ ae10g / x - A1BXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1036G-ND.
IDC CABLE - ASR10H/AE10G/X - A1BXH-1036G
Order 'idc cable - asr10h/ae10g/x - A1BXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1036G-ND.
IDC CABLE-AKN10A/ AE10G / X - A1CXA-1036G
Order 'idc cable-akn10a/ ae10g / x - A1CXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1036G-ND.
IDC CABLE - AKC10H/AE10G/X - A1CXH-1036G
Order 'idc cable - akc10h/ae10g/x - A1CXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1036G-ND.
Send this link via E-Mail
Help With This Screen