Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DGGRG4
IC MULTIPLEXED BUS EXCH 56TSSOP - 74ALVCH16271DGGRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74ALVCH16271DGGRG4-ND |
2000 |
2.27430 |
Extended Price
4548.60 |
| Manufacturer Part Number | 74ALVCH16271DGGRG4 | |||
| Description | IC MULTIPLEXED BUS EXCH 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVCH16271DGGRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12 ~ 24-Bit |
| Package / Case | 56-TSSOP |
| Logic Type | Multiplexed Bus Exchanger |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVCH16271DGGRG4 74ALVCH16271DGGRG4 |
74ALVCH16271DGGRG4 Specification Sheet
IC MULTIPLEXED BUS EXCH 56TSSOP - 74ALVCH16271DGGRG4 (74ALVCH16271DGGRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DGGRG4Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DGGRG4
Order 'ic multiplexed bus exch 56tssop - 74ALVCH16271DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16271DGGRG4-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16271DGGR
Order 'ic multiplexed bus exch 56tssop - SN74ALVCH16271DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5202-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16271DGGR
Order 'ic multiplexed bus exch 56tssop - SN74ALVCH16271DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5202-2-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DGGRE4
Order 'ic multiplexed bus exch 56tssop - 74ALVCH16271DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16271DGGRE4-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16271DGGR
Order 'ic multiplexed bus exch 56tssop - SN74ALVCH16271DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5202-6-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16271DL
Order 'ic multiplexed bus exch 56ssop - SN74ALVCH16271DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5203-5-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16271DLR
Order 'ic multiplexed bus exch 56ssop - SN74ALVCH16271DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16271DLR-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tube 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DLG4
Order 'ic multiplexed bus exch 56ssop - 74ALVCH16271DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16271DLG4-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DLRG4
Order 'ic multiplexed bus exch 56ssop - 74ALVCH16271DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16271DLRG4-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT16212CDGGR
Order 'ic sw bus-exch 24bit fet 56tssop - SN74CBT16212CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19170-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBT16212CDGGR
Order 'ic sw bus-exch 24bit fet 56tssop - SN74CBT16212CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19170-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBT16212CDGGR
Order 'ic sw bus-exch 24bit fet 56tssop - SN74CBT16212CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19170-6-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16269AGR
Order 'ic rgstrd bus exchanger 56tssop - SN74ALVCHR16269AGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1280-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16269AGR
Order 'ic rgstrd bus exchanger 56tssop - SN74ALVCHR16269AGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1280-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA Single Supply SN74CB3T3383DBQR
Order 'ic sw bus-exch 10bit fet 24-qsop - SN74CB3T3383DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19158-1-ND.
Options for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Multiplexed Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16271DGGRG4
Send this link via E-Mail
Help With This Screen
